ADI LTC6994HDCB-1#TRMPBF
| Manufacturer | |
| Mfr. Part # | LTC6994HDCB-1#TRMPBF |
| LCSC Part # | C581052 |
| Package | DFN-6(2x3) |
| Customer # | |
| Key Attributes | TimerBlox: Delay Block/Debouncer |
| Description | 2.25V~5.5V 1us~33.6s DFN-6(2x3) Delay Lines RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | ADI | |
| Package | DFN-6(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.3126 | $ 6.31 |
10+ | $ 6.1645 | $ 61.65 |
30+ | $ 6.0664 | $ 181.99 |
100+ | $ 5.9666 | $ 596.66 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$