NimbeLink NL-SW-LTE-TC4NAG-B
| Manufacturer | |
| MPN | NL-SW-LTE-TC4NAG-B |
| LCSC Part # | C5809163 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | DIP-20 RF Transceiver Modules and Modems |
| Datasheet | NimbeLink NL-SW-LTE-TC4NAG-B |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | NimbeLink | |
| Packaging | DIP-20 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | NimbeLink |
| Type | Description | |
|---|---|---|
| Packaging | DIP-20 | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The Skywire 4G LTE CAT 4 NA and Skywire 4G LTE CAT 1 NA modems leverage Category 4 and Category 1 technology respectively. The NL-SW-LTE-TCxNAG series is ideal for products requiring fast, reliable cellular connectivity in North American applications. The modem supports GNSS, dual SIM, a single SKU for AT&T and Verizon networks, an integrated TCP/IP stack, and AT&T FirstNet (Band 14) capability. The NL-SW-LTE-TCxNAG series is pin-compatible with all other Skywire form factor modems, providing hardware design flexibility to use multiple vendors in end products.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 317.5913 | $ 317.59 |
| 200+ | $ 126.7214 | $ 25344.28 |
| 500+ | $ 122.4876 | $ 61243.80 |
| 1,000+ | $ 120.395 | $ 120395.00 |
Standard Packaging14/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | NimbeLink | |
| Packaging | DIP-20 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | NimbeLink |
| Type | Description | |
|---|---|---|
| Packaging | DIP-20 | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The Skywire 4G LTE CAT 4 NA and Skywire 4G LTE CAT 1 NA modems leverage Category 4 and Category 1 technology respectively. The NL-SW-LTE-TCxNAG series is ideal for products requiring fast, reliable cellular connectivity in North American applications. The modem supports GNSS, dual SIM, a single SKU for AT&T and Verizon networks, an integrated TCP/IP stack, and AT&T FirstNet (Band 14) capability. The NL-SW-LTE-TCxNAG series is pin-compatible with all other Skywire form factor modems, providing hardware design flexibility to use multiple vendors in end products.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

