ADI LTC4413EDD#TRPBF
| Manufacturer | |
| MPN | LTC4413EDD#TRPBF |
| LCSC Part # | C580898 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Dual 2.6A, 2.5V to 5.5V Ideal Diodes in 3mm × 3mm DFN |
| Datasheet | ADI LTC4413EDD#TRPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating temperature | -40℃~+85℃ | |
| Continuous Current (Imax) | 2.6A | |
| FET Type | Integrated FET | |
| Voltage - Forward(Vf@If) | 38mV | |
| RDS(on) | 100mΩ | |
| Input Voltage (Vin) | 2.5V~5.5V | |
| Function | Reverse current blocking;Under-voltage lockout;Over temperature protection;Short-Circuit Protection;With enable | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating temperature | -40℃~+85℃ | |
| Continuous Current (Imax) | 2.6A | |
| FET Type | Integrated FET |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 38mV | |
| RDS(on) | 100mΩ | |
| Input Voltage (Vin) | 2.5V~5.5V | |
| Function | Reverse current blocking;Under-voltage lockout;Over temperature protection;Short-Circuit Protection;With enable | |
| Number of Channels | 2 |
Introduction
2-Channel Ideal Diode ORing or Load Sharing Low Loss Replacement for ORing Diodes Low Forward On-Resistance (100mΩ Max at 3.6V) Low Reverse Leakage Current (1µA Max) Small Regulated Forward Voltage (28mV Typ) 2.5V to 5.5V Operating Range 2.6A Maximum Forward Current Internal Current Limit and Thermal Protection Slow Turn-On/Off to Protect Against Inductive Source Impedance-Induced Voltage Spiking Ultralow Quiescent Current Consumption, Low Power Alternative to the LTC4413-1 Status Output to Indicate if Selected Channel is Conducting Programmable Channel On/Off Low Profile (0.75mm) 10-Lead 3mm × 3mm DFN Package
Features
- 2-Channel Ideal Diode ORing or Load Sharing
- Low Loss Replacement for ORing Diodes
- Low Forward On-Resistance (100mΩ Max at 3.6V)
- Low Reverse Leakage Current (1µA Max)
- Small Regulated Forward Voltage (28mV Typ)
- 2.5V to 5.5V Operating Range
- 2.6A Maximum Forward Current
- Internal Current Limit and Thermal Protection
- Slow Turn-On/Off to Protect Against Inductive Source Impedance-Induced Voltage Spiking
- Ultralow Quiescent Current Consumption, Low Power Alternative to the LTC4413-1
- Status Output to Indicate if Selected Channel is Conducting
- Programmable Channel On/Off
- Low Profile (0.75mm) 10-Lead 3mm × 3mm DFN Package
Applications
- Battery and Wall Adapter Diode ORing in Handheld Products
- Backup Battery Diode ORing
- Power Switching
- USB Peripherals
- Uninterruptable Supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating temperature | -40℃~+85℃ | |
| Continuous Current (Imax) | 2.6A | |
| FET Type | Integrated FET | |
| Voltage - Forward(Vf@If) | 38mV | |
| RDS(on) | 100mΩ | |
| Input Voltage (Vin) | 2.5V~5.5V | |
| Function | Reverse current blocking;Under-voltage lockout;Over temperature protection;Short-Circuit Protection;With enable | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating temperature | -40℃~+85℃ | |
| Continuous Current (Imax) | 2.6A | |
| FET Type | Integrated FET |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 38mV | |
| RDS(on) | 100mΩ | |
| Input Voltage (Vin) | 2.5V~5.5V | |
| Function | Reverse current blocking;Under-voltage lockout;Over temperature protection;Short-Circuit Protection;With enable | |
| Number of Channels | 2 |
Introduction
2-Channel Ideal Diode ORing or Load Sharing Low Loss Replacement for ORing Diodes Low Forward On-Resistance (100mΩ Max at 3.6V) Low Reverse Leakage Current (1µA Max) Small Regulated Forward Voltage (28mV Typ) 2.5V to 5.5V Operating Range 2.6A Maximum Forward Current Internal Current Limit and Thermal Protection Slow Turn-On/Off to Protect Against Inductive Source Impedance-Induced Voltage Spiking Ultralow Quiescent Current Consumption, Low Power Alternative to the LTC4413-1 Status Output to Indicate if Selected Channel is Conducting Programmable Channel On/Off Low Profile (0.75mm) 10-Lead 3mm × 3mm DFN Package
Features
- 2-Channel Ideal Diode ORing or Load Sharing
- Low Loss Replacement for ORing Diodes
- Low Forward On-Resistance (100mΩ Max at 3.6V)
- Low Reverse Leakage Current (1µA Max)
- Small Regulated Forward Voltage (28mV Typ)
- 2.5V to 5.5V Operating Range
- 2.6A Maximum Forward Current
- Internal Current Limit and Thermal Protection
- Slow Turn-On/Off to Protect Against Inductive Source Impedance-Induced Voltage Spiking
- Ultralow Quiescent Current Consumption, Low Power Alternative to the LTC4413-1
- Status Output to Indicate if Selected Channel is Conducting
- Programmable Channel On/Off
- Low Profile (0.75mm) 10-Lead 3mm × 3mm DFN Package
Applications
- Battery and Wall Adapter Diode ORing in Handheld Products
- Backup Battery Diode ORing
- Power Switching
- USB Peripherals
- Uninterruptable Supplies
C580898 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



