LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC3624IDD#PBF

Manufacturer
MPN
LTC3624IDD#PBF
LCSC Part #
C580775
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
1MHz Step-down type Adjustable 2A 600mV~17V DFN-8-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetADI LTC3624IDD#PBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-8-EP(3x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Light load efficient mode;Operating status indication;Built-in LDO regulator;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.7V~17V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage600mV~17V
Quiescent Current3.5uA

Introduction

AI Translation

The LTC3624/LTC3624-2 is a high efficiency 17V, 2A synchronous monolithic step-down regulator. The switching frequency is fixed to 1MHz (LTC3624) or 2.25MHz (LTC3624-2) with a ±40% synchronization range. The regulator features ultralow quiescent current and high efficiency over a wide VOUT range. The step-down regulator operates from an input voltage range of 2.7V to 17V and provides an adjustable output range from 0.6 to VIN while delivering up to 2A of output current. A user-selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency; Burst Mode operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest voltage ripple. The MODE pin can also be used to sync the switching frequency to an external clock.

Features

AI Translation
  • Wide VIN Range: 2.7V to 17V
  • Wide VOUT Range: 0.6V to VIN
  • 95% Max Efficiency
  • Low IQ: 3.5μA, Zero-Current Shutdown
  • Constant Frequency (1MHz/2.25MHz)
  • Fixed VOUT Options Available
  • Low Dropout Operation (100% Duty Cycle) with Ultralow IO
  • 2A Rated Output Current
  • ±1% Output Voltage Accuracy
  • Current Mode Operation for Excellent Line and Load Transient Response
  • Synchronizable to External Clock
  • Pulse-Skipping, Forced Continuous, Burst Mode Operation
  • Internal Compensation and Soft-Start
  • Overtemperature Protection
  • Compact 8-Lead DFN (3mm×3mm) Package

Applications

AI Translation
  • Battery Powered Equipment
  • Portable Instrumentation
  • Emergency Radios
  • General Purpose Step-Down Supplies