ADI LTC3589EUJ-2#PBF
| Manufacturer | |
| MPN | LTC3589EUJ-2#PBF |
| LCSC Part # | C580751 |
| Packaging | QFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | I2C QFN-40-EP(6x6) Power Management - Specialized RoHS |
| Datasheet | ADI LTC3589EUJ-2#PBF |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ADI | |
| Packaging | QFN-40-EP(6x6) | |
| Features | Built-in LDO regulator;Dynamic voltage scaling;Power-on timing control;Operating status indication;Overcurrent Protection | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Voltage | 1.8V~5V;2.8V;1.2V;1.8V;2.5V;3.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ADI | |
| Packaging | QFN-40-EP(6x6) | |
| Features | Built-in LDO regulator;Dynamic voltage scaling;Power-on timing control;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Voltage | 1.8V~5V;2.8V;1.2V;1.8V;2.5V;3.2V |
Introduction
The LTC3589 is a complete power management solution for ARM and ARM-based processors and advanced portable microprocessor systems. The device contains three step-down DC/DC converters for core, memory and SoC rails, a buck-boost regulator for I/O at 1.8V to 5V and three 250mA LDO regulators for low noise analog supplies. An I2C serial port is used to control enables, output voltage levels, dynamic voltage scaling, operating modes and status reporting.
Regulator start-up is sequenced by connecting outputs to enable pins in the desired order or programmed via the I2C port. System power-on, power-off, and reset functions are controlled by pushbutton interface, pin inputs, or I2C interface.
The LTC3589 supports i.MX53/51, PXA and OMAP processors with eight independent rails at appropriate power levels. Other features include interface signals such as the VSTB pin that simultaneously toggle up to four rails between programmed run and standby output voltages. The device is available in a low profile 40-pin 6mm × 6mm exposed pad QFN package.
Features
- Triple I2C Adjustable High Efficiency Step-Down DC/DC Converters: 1.6A, 1A/1.2A, 1A/1.2A
- High Efficiency 1.2A Buck-Boost DC/DC Converter
- Triple 250mA LDO Regulators
- Pushbutton ON/OFF Control with System Reset
- Flexible Pin-Strap Sequencing Operation
- I2C and Independent Enable Control Pins
- Power Good and Reset Outputs
- Dynamic Voltage Scaling and Slew Rate Control
- Selectable 2.25MHz or 1.12MHz Switching Frequency
- Always-Alive 25mA LDO Regulator
- 8µA Standby Current
- 40-Pin 6mm × 6mm × 0.75mm QFN
Applications
- Handheld Instruments and Scanners
- Portable Industrial Devices
- Automotive Infotainment
- Medical Devices
- High End Consumer Devices
- Multirail Systems
- Supports Freescale i.MX53/51, Marvell PXA and Other Application Processors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4999 | $ 8.50 |
| 200+ | $ 3.2907 | $ 658.14 |
| 500+ | $ 3.175 | $ 1587.50 |
| 1,000+ | $ 3.1179 | $ 3117.90 |
Standard Packaging61/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ADI | |
| Packaging | QFN-40-EP(6x6) | |
| Features | Built-in LDO regulator;Dynamic voltage scaling;Power-on timing control;Operating status indication;Overcurrent Protection | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Voltage | 1.8V~5V;2.8V;1.2V;1.8V;2.5V;3.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ADI | |
| Packaging | QFN-40-EP(6x6) | |
| Features | Built-in LDO regulator;Dynamic voltage scaling;Power-on timing control;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Voltage | 1.8V~5V;2.8V;1.2V;1.8V;2.5V;3.2V |
Introduction
The LTC3589 is a complete power management solution for ARM and ARM-based processors and advanced portable microprocessor systems. The device contains three step-down DC/DC converters for core, memory and SoC rails, a buck-boost regulator for I/O at 1.8V to 5V and three 250mA LDO regulators for low noise analog supplies. An I2C serial port is used to control enables, output voltage levels, dynamic voltage scaling, operating modes and status reporting.
Regulator start-up is sequenced by connecting outputs to enable pins in the desired order or programmed via the I2C port. System power-on, power-off, and reset functions are controlled by pushbutton interface, pin inputs, or I2C interface.
The LTC3589 supports i.MX53/51, PXA and OMAP processors with eight independent rails at appropriate power levels. Other features include interface signals such as the VSTB pin that simultaneously toggle up to four rails between programmed run and standby output voltages. The device is available in a low profile 40-pin 6mm × 6mm exposed pad QFN package.
Features
- Triple I2C Adjustable High Efficiency Step-Down DC/DC Converters: 1.6A, 1A/1.2A, 1A/1.2A
- High Efficiency 1.2A Buck-Boost DC/DC Converter
- Triple 250mA LDO Regulators
- Pushbutton ON/OFF Control with System Reset
- Flexible Pin-Strap Sequencing Operation
- I2C and Independent Enable Control Pins
- Power Good and Reset Outputs
- Dynamic Voltage Scaling and Slew Rate Control
- Selectable 2.25MHz or 1.12MHz Switching Frequency
- Always-Alive 25mA LDO Regulator
- 8µA Standby Current
- 40-Pin 6mm × 6mm × 0.75mm QFN
Applications
- Handheld Instruments and Scanners
- Portable Industrial Devices
- Automotive Infotainment
- Medical Devices
- High End Consumer Devices
- Multirail Systems
- Supports Freescale i.MX53/51, Marvell PXA and Other Application Processors
C580751 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

