InventChip IV2D12020T2
| Manufacturer | InventChipAsian Brands |
| MPN | IV2D12020T2 |
| LCSC Part # | C5806835 |
| Packaging | TO-247-2 |
| Customer # | |
| Key Attributes | DIODE SIC 1.2kV 20A TO-247-2 |
| Datasheet | InventChip IV2D12020T2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | InventChip | |
| Packaging | TO-247-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@20A | |
| Reverse Leakage Current (Ir) | 150uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 155A | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | InventChip | |
| Packaging | TO-247-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@20A | |
| Reverse Leakage Current (Ir) | 150uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 155A | |
| Current - Rectified | 20A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Max Junction Temperature 175°C
- High Surge Current Capacity
- Extremely Fast Reverse Recovery Time
- Reduced Losses in Associated MOSFET
- High-Frequency Operation
- Temperature Independent Switching Behavior
- Positive Temperature Coefficient on VF
Applications
AI Translation
- Solar Power Boost
- Inverter Free Wheeling Diodes
- Vienna 3-Phase PFC
- EV Charger Piles
- Switch Mode Power Supplies
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | InventChip | |
| Packaging | TO-247-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@20A | |
| Reverse Leakage Current (Ir) | 150uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 155A | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | InventChip | |
| Packaging | TO-247-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@20A | |
| Reverse Leakage Current (Ir) | 150uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 155A | |
| Current - Rectified | 20A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Max Junction Temperature 175°C
- High Surge Current Capacity
- Extremely Fast Reverse Recovery Time
- Reduced Losses in Associated MOSFET
- High-Frequency Operation
- Temperature Independent Switching Behavior
- Positive Temperature Coefficient on VF
Applications
AI Translation
- Solar Power Boost
- Inverter Free Wheeling Diodes
- Vienna 3-Phase PFC
- EV Charger Piles
- Switch Mode Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



