LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden MSASL063SB5224MFNA01 product image
  • MSASL063SB5224MFNA01 thumbnail 1
  • MSASL063SB5224MFNA01 thumbnail 2
  • MSASL063SB5224MFNA01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taiyo Yuden MSASL063SB5224MFNA01

Manufacturer
MPN
MSASL063SB5224MFNA01
LCSC Part #
C5806765
Packaging
0201
Customer #
Key Attributes
CAP CER 220nF 10V X5R 0201
DatasheetTaiyo Yuden MSASL063SB5224MFNA01
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 11,000
11,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0117$ 0.59
500+$ 0.0093$ 4.65
1,500+$ 0.0079$ 11.85
15,000+$ 0.0071$ 106.50
30,000+$ 0.0064$ 192.00
45,000+$ 0.006$ 270.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTaiyo Yuden
Packaging0201
Capacitance220nF
Temperature CoefficientX5R
Tolerance±20%
Voltage Rating10V

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
GRM033R61A224ME90DmuRataSimilar0201200$ 0.0092
CC0201MRX5R6BB224YAGEOSimilar020130,400$ 0.0073
TCC0201X5R224M100ZTCCTCSimilar020118,000$ 0.0024
CSA0201X5R224M100ETHRESimilar02018,700$ 0.0023
GRM033R61E224ME01DmuRataSimilar0201250$ 0.0118
5 more alternative parts.View all substitutes