Taiyo Yuden MSASJ042SB5472KWNA01
| Manufacturer | |
| MPN | MSASJ042SB5472KWNA01 |
| LCSC Part # | C5806743 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 4.7nF X5R ±10% 6.3V 01005 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MSASJ042SB5472KWNA01 |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0361 | $ 0.04 |
| 200+ | $ 0.0144 | $ 2.88 |
| 500+ | $ 0.014 | $ 7.00 |
| 1,000+ | $ 0.0137 | $ 13.70 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM022R61C472KE01L | muRata | 01005 | 350 | $ 0.0091 | ||
| GRM022R60J472KE19L | muRata | 01005 | 0 | $ 0.0073 | ||
| JMK042BJ472KC-W | Taiyo Yuden | 01005 | 0 | $ 0.0132 | ||
| MLASJ042SB5472KWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0361 | ||
| LMK042BJ472KC-W | Taiyo Yuden | 01005 | 0 | $ 0.0099 | ||
| MLASL042SB5472KWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0361 | ||
| MSASL042SB5472KWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0187 | ||
| CC0100KRX5R5BB472 | YAGEO | 01005 | 0 | $ 0.0161 | ||
| CC0100KRX5R6BB472 | YAGEO | 01005 | 0 | $ 0.0105 | ||
| GRM022R60J472ME19L | muRata | 01005 | 0 | $ 0.0059 | ||
| JMK042BJ472MC-W | Taiyo Yuden | 01005 | 0 | $ 0.0132 | ||
| MLASJ042SB5472MWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0361 | ||
| MSASJ042SB5472MWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0361 | ||
| GRM022R61A472ME19L | muRata | 01005 | 0 | $ 0.0059 | ||
| LMK042BJ472MC-W | Taiyo Yuden | 01005 | 0 | $ 0.0132 | ||
| MLASL042SB5472MWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0361 | ||
| MSASL042SB5472MWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0361 | ||
| GRM022R61A472KE19D | muRata | 01005 | 0 | $ 0.0042 | ||
| GRM022C81C472KE01L | muRata | 01005 | 0 | $ 0.0134 |

