LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2431CMS#PBF product image
  • LTC2431CMS#PBF thumbnail 1
  • LTC2431CMS#PBF thumbnail 2
  • LTC2431CMS#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC2431CMS#PBF

Manufacturer
MPN
LTC2431CMS#PBF
LCSC Part #
C580550
Packaging
MSOP-10
Customer #
Key Attributes
SPI 2.7V~5.5V MSOP-10 Analog to Digital Converters (ADC) RoHS
DatasheetADI LTC2431CMS#PBF
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 23.3131$ 23.31
10+$ 22.2632$ 222.63
30+$ 20.4422$ 613.27
100+$ 18.8543$ 1885.43
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingMSOP-10
Operating Temperature0℃~+70℃
InterfaceSPI
Quiescent Current (Iq)4uA
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency19.2kHz
FeaturesBipolar input;Integrated modulator;Built-in digital filter;Auto calibration;Power-on reset
Resolution(Bits)7.5Hz;20
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainNot supported

Introduction

AI Translation

The LTC2430/LTC2431 are 2.7V to 5.5V micropower 20-bit differential ∆Σ analog-to-digital converters with an integrated oscillator, 3ppm INL and 0.56ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, the LTC2430/LTC2431 can be configured for better than 110dB differential mode rejection at 50Hz or 60Hz ±2%, or they can be driven by an external oscillator for a user-defined rejection frequency. The internal oscillator requires no external frequency setting components. The converters accept any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement configurations. The fullscale differential input range is from -0.5VREF to 0.5VREF. The reference common mode voltage, VREFCM, and the input common mode voltage, VINCM, may be independently set anywhere within GND to VCC. The DC common mode input rejection is better than 120dB. The LTC2430/LTC2431 communicate through a flexible 3-wire digital interface that is compatible with SPI and MICROWIRE protocols.

Features

AI Translation
  • Low Supply Current [200μA in Conversion Mode and 4μA in Autosleep Mode]
  • Differential Input and Differential Reference with GND to VCC Common Mode Range
  • 3ppm INL, No Missing Codes
  • 10ppm Full-Scale Error and 1ppm Offset
  • 0.56ppm Noise, 20.8 ENOBs
  • No Latency: Digital Filter Settles in a Single Cycle. Each Conversion Is Accurate, Even After an Input Step
  • Single Supply 2.7V to 5.5V Operation
  • Internal Oscillator—No External Components Required
  • 110dB Min, 50Hz/60Hz Notch Filter
  • Pin Compatible with 24-Bit LTC2410/LTC2411

Applications

AI Translation
  • Direct Sensor Digitizer
  • Weight Scales
  • Direct Temperature Measurement
  • Gas Analyzers
  • Strain Gauge Transducers
  • Instrumentation
  • Data Acquisition
  • Industrial Process Control
  • DVMs and Meters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC2431IMS#TRPBFADIMSOP-100$ 7.3423
LTC2431CMS#TRPBFADIMSOP-100$ 6.7898
LTC2431IMS#PBFADIMSOP-100$ 7.3423