LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic MQF576D33-16.400-1.0/-40+85 product image
Images for reference only

MERCURY Electronic MQF576D33-16.400-1.0/-40+85

Manufacturer
MERCURY ElectronicAsian Brands
MPN
MQF576D33-16.400-1.0/-40+85
LCSC Part #
C5804667
Packaging
SMD7050-6P
Customer #
Key Attributes
16.4MHz SMD7050-6P Oscillators RoHS
DatasheetMERCURY Electronic MQF576D33-16.400-1.0/-40+85
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.0751$ 41.08
201+$ 16.3901$ 3294.41
501+$ 15.8425$ 7937.09
999+$ 15.571$ 15555.43
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMERCURY Electronic
PackagingSMD7050-6P
Current - Supply25mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypeLVDS
Frequency16.4MHz
Voltage - Supply3.3V

Introduction

AI Translation

MQF576 and VMQF576 are 7.0×5.0×2.5 mm SMD LVPECL or LVDS output TCXOs and VCTCXOs, available with 2.5V or 3.3V supply voltage, with frequencies up to 1.5GHz. The flexibility of this product makes custom (VC)TCXO frequencies more accessible than other series, with short lead times. Compared to competing products, typical phase jitter of 0.8~1.6 ps and lower current consumption (typical 43 mA for LVPECL 622.080 MHz at 3.3V) make them ideal for multimedia, Ethernet, and networking applications.

Features

AI Translation
  • 7.0×5.0×2.5 mm SMD LVPECL or LVDS output
  • Supply voltage 2.5V or 3.3V
  • Frequency up to 1.5GHz
  • Typical phase jitter 0.8~1.6 ps
  • Low current consumption

Applications

AI Translation

Multimedia, Ethernet, Networking

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MQF576D25-16.400-1.0/-40+85MERCURY ElectronicSimilarSMD7050-6P0$ 41.0751
View and Compare All Alternative Parts.