ADI LTC1867LAIGN#PBF
| Manufacturer | |
| MPN | LTC1867LAIGN#PBF |
| LCSC Part # | C580460 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | Micropower, 3V 12-/16-Bit, 8-Channel 175ksps ADCs |
| Datasheet | ADI LTC1867LAIGN#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 750uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 8 | |
| Integral non - linearity | 3LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 175kHz;16 | |
| S/N Ratio | 83.7dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 750uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 8 | |
| Integral non - linearity | 3LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 175kHz;16 | |
| S/N Ratio | 83.7dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The LTC1863L/LTC1867L are pin compatible, 8-channel 12-/16-bit A/D converters with serial I/O and an internal reference. The 8-channel input multiplexer can be configured for either single-ended or differential inputs and unipolar or bipolar conversions (or combinations thereof). The ADCs convert 0V to 2.5V unipolar inputs or ±1.25V bipolar inputs. The ADCs typically draw only 750μA from a single 2.7V supply. The automatic nap and sleep modes benefit power sensitive applications. The LTC1867L’s DC performance is outstanding with a ±3LSB INL specification and 16-bit no missing codes over temperature. Housed in a compact, narrow 16-pin SSOP package, the LTC1863L/LTC1867L can be used in space-sensitive as well as low power applications.
Features
- Sample Rate: 175ksps
- 16-Bit No Missing Codes and ±3LSB Max INL
- 8-Channel Multiplexer with: Single Ended or Differential Inputs and Unipolar or Bipolar Conversion Modes
- SPI/MICROWIRE Serial I/O
- 2.7V Guaranteed Supply Voltage
- Pin Compatible with LTC1863/LTC1867
- True Differential Inputs
- On-Chip or External Reference
- Low Power: 750μA at 175ksps, 300μA at 50ksps
- Sleep Mode
- Automatic Nap Mode Between Conversions
- 16-Pin Narrow SSOP Package
Applications
- Industrial Process Control
- High Speed Data Acquisition
- Battery Operated Systems
- Multiplexed Data Acquisition Systems
- Imaging Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 750uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 8 | |
| Integral non - linearity | 3LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 175kHz;16 | |
| S/N Ratio | 83.7dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 750uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 8 | |
| Integral non - linearity | 3LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 175kHz;16 | |
| S/N Ratio | 83.7dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The LTC1863L/LTC1867L are pin compatible, 8-channel 12-/16-bit A/D converters with serial I/O and an internal reference. The 8-channel input multiplexer can be configured for either single-ended or differential inputs and unipolar or bipolar conversions (or combinations thereof). The ADCs convert 0V to 2.5V unipolar inputs or ±1.25V bipolar inputs. The ADCs typically draw only 750μA from a single 2.7V supply. The automatic nap and sleep modes benefit power sensitive applications. The LTC1867L’s DC performance is outstanding with a ±3LSB INL specification and 16-bit no missing codes over temperature. Housed in a compact, narrow 16-pin SSOP package, the LTC1863L/LTC1867L can be used in space-sensitive as well as low power applications.
Features
- Sample Rate: 175ksps
- 16-Bit No Missing Codes and ±3LSB Max INL
- 8-Channel Multiplexer with: Single Ended or Differential Inputs and Unipolar or Bipolar Conversion Modes
- SPI/MICROWIRE Serial I/O
- 2.7V Guaranteed Supply Voltage
- Pin Compatible with LTC1863/LTC1867
- True Differential Inputs
- On-Chip or External Reference
- Low Power: 750μA at 175ksps, 300μA at 50ksps
- Sleep Mode
- Automatic Nap Mode Between Conversions
- 16-Pin Narrow SSOP Package
Applications
- Industrial Process Control
- High Speed Data Acquisition
- Battery Operated Systems
- Multiplexed Data Acquisition Systems
- Imaging Systems
C580460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



