LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor TSM3457CX6 RFG product image
Images for reference only

Taiwan Semiconductor TSM3457CX6 RFG

Manufacturer
MPN
TSM3457CX6 RFG
LCSC Part #
C5804477
Packaging
SOT-26
Customer #
Key Attributes
30V 5A 1V 2W 60mΩ@10V 1 P-Channel SOT-26 Single FETs, MOSFETs RoHS
DatasheetTaiwan Semiconductor TSM3457CX6 RFG
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2135$ 0.21
200+$ 0.0852$ 17.04
500+$ 0.0824$ 41.20
1,000+$ 0.081$ 81.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTaiwan Semiconductor
PackagingSOT-26
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Current - Continuous Drain(Id)5A
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation2W
Reverse Transfer Capacitance (Crss@Vds)60.79pF
RDS(on)60mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)551.57pF
Gate Charge(Qg)27nC@10V

Features

AI Translation
  • Advanced trench process technology
  • High-density cell design for ultra-low on-resistance

Applications

AI Translation
  • High-efficiency DC-DC converters
  • Switching regulators
  • Motor drivers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TSM3481CX6 RFGTaiwan SemiconductorSOT-260$ 0.252