LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY TSHA5200

Manufacturer
MPN
TSHA5200
LCSC Part #
C5803970
Packaging
Through Hole
Customer #
Key Attributes
5V 875nm 1.5V 180mW Through Hole LED Emitters - Infrared, UV, Visible RoHS
DatasheetVISHAY TSHA5200
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerVISHAY
PackagingThrough Hole
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)-
Half wave width80nm
Wavelength - Dominant875nm
Voltage - Forward(Vf)1.5V
Viewing Angle-
Pd - Power Dissipation180mW
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The TSHA520 series are 875nm infrared LEDs based on GaAlAs technology, housed in a transparent, uncolored plastic package.

Features

AI Translation
  • Package type: leaded
  • Package form: T-1 3/4
  • Dimensions (mm): diameter 5
  • Pinned with support, RoHS compliant
  • Peak wavelength: λp = 875nm, environmentally compliant
  • High reliability (5 - 2008)
  • Half-intensity angle: φ = ±12°
  • Low forward voltage
  • Suitable for high pulse current operation
  • Compliant with RoHS Directive 2002/95/EC and WEEE 2002/96/EC

Applications

AI Translation
  • Infrared remote control and free-space data transmission systems
  • Due to the low absorption of 875nm radiation in glass, this emitter series is suitable for systems where a glass window is present in the transmission space between emitter and detector