LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TRACO POWER TSRN 1-2425A

Manufacturer
MPN
TSRN 1-2425A
LCSC Part #
C5803689
Packaging
SIP,11.7x10.2mm
Customer #
Key Attributes
Step-down type 2.5V 4.6V~36V SIP,11.7x10.2mm DC DC Converters RoHS
DatasheetTRACO POWER TSRN 1-2425A
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,11.7x10.2mm
FunctionStep-down type
Number of Outputs1
Iout1A
Output Voltage Accuracy±2%
Output Voltage2.5V
Ripple Noise50mVp-p
Frequency - Switching360kHz
Operating Temperature-40℃~+85℃
Quiescent Supply Current2mA
FeaturesShort Circuit Protection;Automatic fault recovery;Overheat Protection;Over Current Protection
Conversion Efficiency84%
Voltage - Supply4.6V~36V
Capacitive Load(Max)470uF

Introduction

AI Translation

The new TSRN 1 series step-down switching regulators are drop-in replacement for inefficient 78xx linear regulators. A high efficiency up to 95% allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. The TSRN-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits. The high efficiency and low standby power consumption make these regulators an ideal solution for energy sensitive applications.

Features

AI Translation
  • SIP-package fits existing TO-220 footprint
  • Suitable for positive & negative output circuit
  • Pin compatible with LMxx linear regulators
  • Built in filter capacitors
  • Operation temp. range -40°C to +85°C
  • No heat-sink required
  • Over-temperature & short circuit protection
  • Wide input range up to 36 VDC
  • Excellent line/load regulation
  • High efficiency up to 95%
  • Better output accuracy (±2%)
  • Lower standby current of ~2 mA
  • No requirement of external capacitors