ADI LT8610ACIMSE#PBF
| Manufacturer | |
| MPN | LT8610ACIMSE#PBF |
| LCSC Part # | C580309 |
| Packaging | MSOP-16-EP |
| Customer # | |
| Key Attributes | 200kHz~2.2MHz Step-down type Adjustable 3.5A MSOP-16-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ADI LT8610ACIMSE#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Adjustable soft-start;Operating status indication;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | - | |
| Quiescent Current | 2.5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Adjustable soft-start;Operating status indication;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | - | |
| Quiescent Current | 2.5uA |
Introduction
The LT8610AC/LT8610AC–1 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5µA of quiescent current. Compared to the LT8610AB, the LT8610AC/LT8610AC-1 has a lower feedback voltage of 800mV and a lower minimum VIN of 3V. The LT8610AC/LT8610AC-1 has the same additional features of the LT8610AB as compared to the LT8610: higher maximum output current of 3.5A, faster minimum on time of 30ns, and higher light load efficiency. The LT8610AC/LT8610AC-1 has a SYNC pin for synchronization to an external clock. A capacitor on the TR/ SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±8% of the programmed output voltage as well as fault conditions. The LT8610AC-1 has internal compensation optimized for high switching frequencies resulting in improved transient response compared to the LT8610AC. The LT8610AC-1 also has a feature which will soft-start the part when exiting dropout or brownout conditions reducing output voltage overshoot.
Features
- LT8610 Feature Set, Plus: 3V Minimum Input Voltage 800mV Feedback Voltage 3.5A Maximum Output Current Fast 30ns Minimum Switch-On Time Improved Burst Mode Efficiency Improved EMI
- Wide Input Voltage Range: 3V to 42V
- Ultralow Quiescent Current Burst Mode Operation: 2.5µA I0 Regulating 12VIN to 3.3V0UT
- High Efficiency Synchronous Operation: 95% Efficiency at 1A, 5VOUT from 12VIN 93% Efficiency at 1A, 3.3VOUT from 12VIN
- Low Dropout Under All Conditions: 200mV at 1A
- Safely Tolerates Inductor Saturation in Overload
- Adjustable and Synchronizable Frequency:
- LT8610AC: 200kHz to 2.2MHz
- LT8610AC-1: 1.5MHz to 2.2MHz
- Accurate 1.015V Enable Pin Threshold
- Output Soft-Start and Tracking
- Small Thermally Enhanced 16-Lead MSOP Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- Automotive and Industrial Supplies
- GSM Power Supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Adjustable soft-start;Operating status indication;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | - | |
| Quiescent Current | 2.5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Adjustable soft-start;Operating status indication;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | - | |
| Quiescent Current | 2.5uA |
Introduction
The LT8610AC/LT8610AC–1 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5µA of quiescent current. Compared to the LT8610AB, the LT8610AC/LT8610AC-1 has a lower feedback voltage of 800mV and a lower minimum VIN of 3V. The LT8610AC/LT8610AC-1 has the same additional features of the LT8610AB as compared to the LT8610: higher maximum output current of 3.5A, faster minimum on time of 30ns, and higher light load efficiency. The LT8610AC/LT8610AC-1 has a SYNC pin for synchronization to an external clock. A capacitor on the TR/ SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±8% of the programmed output voltage as well as fault conditions. The LT8610AC-1 has internal compensation optimized for high switching frequencies resulting in improved transient response compared to the LT8610AC. The LT8610AC-1 also has a feature which will soft-start the part when exiting dropout or brownout conditions reducing output voltage overshoot.
Features
- LT8610 Feature Set, Plus: 3V Minimum Input Voltage 800mV Feedback Voltage 3.5A Maximum Output Current Fast 30ns Minimum Switch-On Time Improved Burst Mode Efficiency Improved EMI
- Wide Input Voltage Range: 3V to 42V
- Ultralow Quiescent Current Burst Mode Operation: 2.5µA I0 Regulating 12VIN to 3.3V0UT
- High Efficiency Synchronous Operation: 95% Efficiency at 1A, 5VOUT from 12VIN 93% Efficiency at 1A, 3.3VOUT from 12VIN
- Low Dropout Under All Conditions: 200mV at 1A
- Safely Tolerates Inductor Saturation in Overload
- Adjustable and Synchronizable Frequency:
- LT8610AC: 200kHz to 2.2MHz
- LT8610AC-1: 1.5MHz to 2.2MHz
- Accurate 1.015V Enable Pin Threshold
- Output Soft-Start and Tracking
- Small Thermally Enhanced 16-Lead MSOP Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- Automotive and Industrial Supplies
- GSM Power Supplies
C580309 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



