LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TRACO POWER TMR 3-4812

Manufacturer
MPN
TMR 3-4812
LCSC Part #
C5803002
Packaging
SIP,21.8x9.2mm
Customer #
Key Attributes
12V 36V~75V SIP,21.8x9.2mm DC DC Converters RoHS
DatasheetTRACO POWER TMR 3-4812
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,21.8x9.2mm
Number of Outputs1
Iout250mA
Output Voltage12V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency81%
Voltage - Supply36V~75V
Output Power3W

Introduction

AI Translation

The TMR 3 series is a new family of isolated 3 W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Features

AI Translation
  • Wide 2:1 input voltage range
  • Fully regulated output voltage
  • Compact SIP-8 package
  • 1600 VDC I/O isolation (functional insulation)
  • Small footprint
  • Temperature range -40°C to +85°C
  • High efficiency up to 85%
  • Short-circuit protection
  • Remote On/Off control

Applications

AI Translation
  • Communication equipment
  • Instrumentation
  • Industrial electronics