TI TPS7A4001TDA2
| Manufacturer | |
| MPN | TPS7A4001TDA2 |
| LCSC Part # | C5802689 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ultra High Voltage Linear Regulator |
| Datasheet | TI TPS7A4001TDA2 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | - | |
| Output Voltage | - | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | - | |
| Operating Voltage | - | |
| Output Current | - | |
| Output Type | - | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | - | |
| Output Voltage | - | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | - | |
| Operating Voltage | - | |
| Output Current | - | |
| Output Type | - | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
Introduction
TPS7A4001-DIE is a high-voltage linear regulator capable of withstanding continuous DC or transient input voltages.
TPS7A4001-DIE provides an enable pin (EN) compatible with standard CMOS logic for low-current shutdown mode.
TPS7A4001-DIE features internal thermal shutdown and current limiting to protect the system under fault conditions.
In addition, TPS7A4001-DIE is well suited for generating low-voltage rails from intermediate voltage buses in telecom and industrial applications. It not only provides a regulated voltage rail, but also withstands and maintains regulation during very high and fast voltage transients. These characteristics enable simpler, more cost-effective surge protection circuits for a wide range of applications, including Power over Ethernet (PoE), bias supplies, and LED lighting.
Features
- Very high maximum input voltage
- Enable pin compatible with CMOS logic levels
- Stable with ceramic capacitors
- Built-in current limiting and thermal shutdown protection
Applications
- Microprocessors and microcontrollers powered from industrial buses with high-voltage transients
- Industrial automation
- Telecom infrastructure
- Automotive
- Power over Ethernet (PoE)
- LED lighting
- Bias power supply
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.0676 | $ 37.07 |
| 200+ | $ 14.7909 | $ 2958.18 |
| 500+ | $ 14.2969 | $ 7148.45 |
| 1,000+ | $ 14.0515 | $ 14051.50 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | - | |
| Output Voltage | - | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | - | |
| Operating Voltage | - | |
| Output Current | - | |
| Output Type | - | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | - | |
| Output Voltage | - | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | - | |
| Operating Voltage | - | |
| Output Current | - | |
| Output Type | - | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
Introduction
TPS7A4001-DIE is a high-voltage linear regulator capable of withstanding continuous DC or transient input voltages.
TPS7A4001-DIE provides an enable pin (EN) compatible with standard CMOS logic for low-current shutdown mode.
TPS7A4001-DIE features internal thermal shutdown and current limiting to protect the system under fault conditions.
In addition, TPS7A4001-DIE is well suited for generating low-voltage rails from intermediate voltage buses in telecom and industrial applications. It not only provides a regulated voltage rail, but also withstands and maintains regulation during very high and fast voltage transients. These characteristics enable simpler, more cost-effective surge protection circuits for a wide range of applications, including Power over Ethernet (PoE), bias supplies, and LED lighting.
Features
- Very high maximum input voltage
- Enable pin compatible with CMOS logic levels
- Stable with ceramic capacitors
- Built-in current limiting and thermal shutdown protection
Applications
- Microprocessors and microcontrollers powered from industrial buses with high-voltage transients
- Industrial automation
- Telecom infrastructure
- Automotive
- Power over Ethernet (PoE)
- LED lighting
- Bias power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

