LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6203CDD#PBF product image
  • LT6203CDD#PBF thumbnail 1
  • LT6203CDD#PBF thumbnail 2
  • LT6203CDD#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT6203CDD#PBFRoHS

Manufacturer
MPN
LT6203CDD#PBF
LCSC Part #
C580228
Packaging
DFN-8(3x3)
Customer #
Key Attributes
Single/Dual/Quad 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV/√Hz Noise, Low Power Op Amps
Datasheetpdf iconADI LT6203CDD#PBF
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.4536$ 9.45
10+$ 9.2313$ 92.31
30+$ 9.0837$ 272.51
100+$ 8.9361$ 893.61
Standard Packaging121/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingDFN-8(3x3)
Output Current30mA
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate25V/us
Input Offset Current(Ios)100nA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current1.3uA
Input Offset Voltage Drift(Vos TC)1.2uV/℃
Quiescent Current2.5mA
Gain Bandwidth Product100MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density1.9nV/√Hz@100kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~12.6V

Introduction

AI Translation

The LT6202/LT6203/LT6204 are single/dual/quad low noise, rail- to- rail input and output unity gain stable op amps that feature 1.9nV/√Hz noise voltage and draw only 2.5mA of supply current per amplifier. These amplifiers combine very low noise and supply current with a 100MHz gain bandwidth product, a 25V/µs slew rate, and are optimized for low supply signal conditioning systems.

These amplifiers maintain their performance for supplies from 2.5V to 12.6V and are specified at 3V, 5V and ±5V supplies. Harmonic distortion is less than - 80dBc at 1MHz making these amplifiers suitable in low power data acquisition systems.

The LT6202 is available in the 5- pin TSOT- 23 and the 8- pin SO, while the LT6203 comes in 8- pin SO and MSOP packages with standard op amp pinouts. For compact layouts the LT6203 is also available in a tiny fine line leadless package (DFN), while the quad LT6204 is available in the 16- pin SSOP and 14- pin SO packages. These devices can be used as plug- in replacements for many op amps to improve input/output range and noise performance.

Features

AI Translation
  • Low Noise Voltage: 1.9nV/√Hz (100kHz)
  • Low Supply Current: 3mA/Amp Max
  • Gain Bandwidth Product: 100MHz
  • Dual LT6203 in Tiny DFN Package
  • Low Distortion: -80dB at 1MHz
  • Low Offset Voltage: 500µV Max
  • Wide Supply Range: 2.5V to 12.6V
  • Input Common Mode Range Includes Both Rails
  • Output Swings Rail-to-Rail
  • Common Mode Rejection Ratio 90dB Type
  • Unity Gain Stable
  • Low Noise Current: 1.1pA/√Hz
  • Output Current: 30mA Min
  • Operating Temperature Range -40°C to 125°C
  • Low Profile (1mm) SOT-23 (ThinSOT) Package

Applications

AI Translation
  • Low Noise, Low Power Signal Processing
  • Active Filters
  • Rail-to-Rail Buffer Amplifiers
  • Driving A/D Converters
  • DSL Receivers
  • Battery Powered/Battery Backed Equipment