LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VOX Power NEVO+600M-3855-DK000 product image
Images for reference only

VOX Power NEVO+600M-3855-DK000

Manufacturer
MPN
NEVO+600M-3855-DK000
LCSC Part #
C5801810
Packaging
-
Customer #
Key Attributes
600W AC/DC Modular Medical Power Supply
DatasheetVOX Power NEVO+600M-3855-DK000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1168.8643$ 1168.86
200+$ 466.3844$ 93276.88
500+$ 450.7996$ 225399.80
1,000+$ 443.0988$ 443098.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerVOX Power
Packaging-
FeaturesOvervoltage protection;Over-temperature protection

Introduction

AI Translation

The NEVO+600M modular configurable medical power supply is the smallest in its class and the ultimate solution for demanding medical applications where size, power density and weight matter. Its tiny footprint of 5”×3”×1.61” weighs only 600 grams and delivers an incredible 600 Watts - equating to a power density of 25 Watts per cubic inch. The input module can accommodate up to four isolated output modules which can be configured into a high power 5”×3” single output power supply or a multiple output power supply with up to 8 isolated outputs. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. A low noise fan option is available that allows you to use this innovative power supply in even the quietest of environments. The series is approved to latest medical standards and features market leading specifications and design in application support.