LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MW-12-03-G-D-155-075 product image
Images for reference only

Samtec MW-12-03-G-D-155-075

Manufacturer
MPN
MW-12-03-G-D-155-075
LCSC Part #
C5801379
Packaging
SMD,P=1mm
Customer #
Key Attributes
Pin Header 24 Position 1mm Pitch Dual Row Surface Mount
DatasheetSamtec MW-12-03-G-D-155-075
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.7016$ 16.70
192+$ 6.6655$ 1279.78
480+$ 6.4414$ 3091.87
1,008+$ 6.3326$ 6383.26
Standard Packaging48/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1mm
Number of Pins24P
Contact PlatingGold
Pitch1mm
Number of Rows2
ColorBlack
Row Spacing1mm
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.