LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT3430EFE#PBF

Manufacturer
MPN
LT3430EFE#PBF
LCSC Part #
C580048
Packaging
TSSOP-16-EP
Customer #
Key Attributes
200kHz Step-down type Adjustable 3A TSSOP-16-EP Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetADI LT3430EFE#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingTSSOP-16-EP
Operating Temperature0℃~+125℃@(TJ)
Frequency - Switching200kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Frequency synchronization
Output TypeAdjustable
TopologyBuck
Operating Voltage5.5V~60V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current3A
Quiescent Current2.5mA

Introduction

AI Translation

The LT3430/LT3430-1 are monolithic buck switching regulators that accept input voltages up to 60V. A high efficiency 3A, 0.1Ω switch is included on the die along with all the necessary oscillator, control and logic circuitry. A current mode architecture provides fast transient response and excellent loop stability. Special design techniques and a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. A shutdown pin reduces supply current to 30µA and a SYNC pin can be externally synchronized with a logic level input from 228kHz to 700kHz for the LT3430 or from 125kHz to 250kHz for the LT3430-1. The LT3430/LT3430-1 are available in a thermally enhanced 16-pin TSSOP package.

Features

AI Translation
  • Wide Input Range: 5.5V to 60V
  • 3A Peak Switch Current over All Duty Cycles
  • Constant Switching Frequency: 200kHz (LT3430) 100kHz (LT3430-1)
  • 0.1Ω Switch Resistance
  • Current Mode
  • Effective Supply Current: 2.5mA
  • Shutdown Current: 30µA
  • 1.2V Feedback Reference Voltage
  • Easily Synchronizable
  • Cycle-by-Cycle Current Limiting
  • Small, 16-Pin Thermally Enhanced TSSOP Package

Applications

AI Translation
  • Industrial and Automotive Power Supplies
  • Portable Computers
  • Battery Chargers
  • Distributed Power Systems