LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic MQF326T25-250.000-1.0/-40+85 product image
Images for reference only

MERCURY Electronic MQF326T25-250.000-1.0/-40+85

Manufacturer
MERCURY ElectronicAsian Brands
MPN
MQF326T25-250.000-1.0/-40+85
LCSC Part #
C5800118
Packaging
SMD3225-6P
Customer #
Key Attributes
250MHz SMD3225-6P Oscillators RoHS
DatasheetMERCURY Electronic MQF326T25-250.000-1.0/-40+85
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.5816$ 36.58
200+$ 14.5965$ 2919.30
500+$ 14.1092$ 7054.60
1,000+$ 13.8679$ 13867.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMERCURY Electronic
PackagingSMD3225-6P
Current - Supply35mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypeCMOS
Frequency250MHz
Voltage - Supply2.5V

Features

AI Translation
  • 1.5 pS Phase Jitter (typical)
  • Low current consumption: 44 mA for PECL 212.500 MHz at 3.3V
  • Integrated phase jitter performance: 1.0 pS RMS
  • Next-day samples available for prototyping, low-cost mass production with fast delivery (±2.5 ppm over -30°C to +85°C)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
VMQF326T25-250.000-1.0/-40+85MERCURY ElectronicSimilarSMD3225-6P0$ 36.5816
1 more alternative parts.View all substitutes