LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1933ES6#TRMPBF

Manufacturer
MPN
LT1933ES6#TRMPBF
LCSC Part #
C579934
Packaging
TSOT-23-6
Customer #
Key Attributes
600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages
DatasheetADI LT1933ES6#TRMPBF
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingTSOT-23-6
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Adjustable soft-start;Load disconnect
Output TypeAdjustable
TopologyBuck
Operating Voltage3.6V~36V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage-
Quiescent Current1.6mA

Introduction

AI Translation

The LT1933 is a current mode PWM step-down DC/DC converter with an internal 0.75A power switch, packaged in a tiny 6-lead SOT-23. The wide input range of 3.6V to 36V makes the LT1933 suitable for regulating power from a wide variety of sources, including unregulated wall transformers, 24V industrial supplies and automotive batteries. Its high operating frequency allows the use of tiny, low cost inductors and ceramic capacitors, resulting in low, predictable output ripple. Cycle-by-cycle current limit provides protection against shorted outputs, and soft-start eliminates input current surge during start up. The low current (<2μA) shutdown provides output disconnect, enabling easy power management in battery-powered systems.

Features

AI Translation
  • Wide Input Range: 3.60 to 36V
  • 5V at 600mA from 16V to 36V Input
  • 3.3V at 600mA from 12V to 36V Input
  • 5V at 500mA from 6.3V to 36V Input
  • 3.3V at 500mA from 4.5V to 36V Input
  • Fixed Frequency 500kHz Operation
  • Uses Tiny Capacitors and Inductors
  • Soft-Start
  • Internally Compensated
  • Low Shutdown Current: <2μA
  • Output Adjustable Down to 1.25V
  • Low Profile (1mm) SOT-23 (ThinSOT) and (2mm×3mm×0.75mm) 6-Pin DFN Packages

Applications

AI Translation
  • Automotive Battery Regulation
  • Industrial Control Supplies
  • Wall Transformer Regulation
  • Distributed Supply Regulation
  • Battery-Powered Equipment