Melexis MLX81117KLW-AAA-000-SP
| Manufacturer | |
| MPN | MLX81117KLW-AAA-000-SP |
| LCSC Part # | C5798958 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | 16 5.5V~18V QFN-32(5x5) LED Drivers RoHS |
| Datasheet | Melexis MLX81117KLW-AAA-000-SP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Melexis | |
| Packaging | QFN-32(5x5) | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | - | |
| Features | Short Circuit Protection;LED open-circuit protection | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 5.5V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Melexis | |
| Packaging | QFN-32(5x5) | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | - | |
| Features | Short Circuit Protection;LED open-circuit protection | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 5.5V~18V |
Introduction
The MLX81117 is a fully integrated smart automotive LED driver with high-speed robust communication (MeLiBu) between multiple LED drivers to enable applications with high LED counts for highly animated light applications. All necessary components needed for LED driving as well as communication are integrated and allow to develop powerful and cost-optimized animated light systems. For applications requiring RGB-LEDs, the embedded intelligence allows a very high accuracy of the needed color mixing. ASIL-B grade applications are supported as well thanks to the MeLiBu communication system.
Features
- MCU for extended LED control algorithm, color mixing and full diagnosis
- Red/Green and Blue LED temperature compensation without additional external components
- Color mixing accuracy of <1% delta UV k
- 16-bit color/intensity control
- Storage of LED calibration data directly within LED driver
- Low side programmable calibrated current sources for LED control
- Direct LED drive without additional external components
- LEDs fully diagnosable (Short circuit, broken line, threshold monitor)
- MeLiBu communication interface
- Real-time update of > 250 RGB LEDs without delay
- 5.5 - 18 V supply voltage (40 V proof)
- ASIL B classification
- QFN32 5x5 package, 32 pins
- 16 LED drivers
Applications
- Adaptive roof light
- Highly animated light modules
- Smart light bar
- Advanced driver communication by light
- Safety warning applications
- Advanced navigation support
- Blindspot warning
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.2992 | $ 10.30 |
| 220+ | $ 4.1104 | $ 904.29 |
| 495+ | $ 3.9725 | $ 1966.39 |
| 990+ | $ 3.9043 | $ 3865.26 |
Standard Packaging55/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Melexis | |
| Packaging | QFN-32(5x5) | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | - | |
| Features | Short Circuit Protection;LED open-circuit protection | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 5.5V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Melexis | |
| Packaging | QFN-32(5x5) | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | - | |
| Features | Short Circuit Protection;LED open-circuit protection | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 5.5V~18V |
Introduction
The MLX81117 is a fully integrated smart automotive LED driver with high-speed robust communication (MeLiBu) between multiple LED drivers to enable applications with high LED counts for highly animated light applications. All necessary components needed for LED driving as well as communication are integrated and allow to develop powerful and cost-optimized animated light systems. For applications requiring RGB-LEDs, the embedded intelligence allows a very high accuracy of the needed color mixing. ASIL-B grade applications are supported as well thanks to the MeLiBu communication system.
Features
- MCU for extended LED control algorithm, color mixing and full diagnosis
- Red/Green and Blue LED temperature compensation without additional external components
- Color mixing accuracy of <1% delta UV k
- 16-bit color/intensity control
- Storage of LED calibration data directly within LED driver
- Low side programmable calibrated current sources for LED control
- Direct LED drive without additional external components
- LEDs fully diagnosable (Short circuit, broken line, threshold monitor)
- MeLiBu communication interface
- Real-time update of > 250 RGB LEDs without delay
- 5.5 - 18 V supply voltage (40 V proof)
- ASIL B classification
- QFN32 5x5 package, 32 pins
- 16 LED drivers
Applications
- Adaptive roof light
- Highly animated light modules
- Smart light bar
- Advanced driver communication by light
- Safety warning applications
- Advanced navigation support
- Blindspot warning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

