LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Infineon TLE4471GAUMA1 product image
  • TLE4471GAUMA1 thumbnail 1
  • TLE4471GAUMA1 thumbnail 2
  • TLE4471GAUMA1 thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

Infineon TLE4471GAUMA1

Produttore
Cod. Prod.
TLE4471GAUMA1
Cod. LCSC
C5798419
Imballo
DSO-20-12
Numero Cliente
Attr. chiave
5V Positive Fixed DSO-20-12 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaInfineon TLE4471GAUMA1
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 6.9009$ 6.90
10+$ 5.9739$ 59.74
30+$ 5.4079$ 162.24
100+$ 4.9343$ 493.43
Package Standard800/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreInfineon
ImballoDSO-20-12
Output Voltage5V
Number of Outputs3
Operating Temperature-40℃~+150℃@(Tj)
Supply Current (Iq)1.1mA
Output ConfigurationPositive
Output Current450mA;100mA;50mA
Operating Voltage40V
Output TypeFixed
FeaturesEnable control;Reset function;Watchdog timer;Thermal shutdown;Input overvoltage protection;Reverse polarity voltage protection;Short Circuit Protection;Over Current Protection;Input under-voltage protection

Descrizione

Traduzione AI

The TLE 4471 is a monolithic integrated very low-drop triple voltage regulator. The main output supplies loads up to 450 mA and the additional tracked outputs can provide up to 50 mA and 100 mA. In addition the device includes a watchdog for microcontroller supervision, an undervoltage reset, a power on reset and extended enabling features. The watchdog and reset timing can be chosen independently of each other. The TLE 4471 is available in a Power PG-DSO-20 package. It is designed to supply microprocessor systems under the severe condition of automotive applications and therefore it is equipped with additional protection against overload, short circuit and overtemperature. Of course the TLE 4471 can be used in other applications as well. The TLE 4471 operates in the temperature range of Tj = -40 to 150 °C.

Caratteristiche

Traduzione AI
  • Triple Voltage Regulator
  • Output Voltage 5 V with 450 mA Current Capability
  • Two tracked Outputs for 50 mA and 100 mA
  • Enable Function for main and tracked Output(s)
  • Reset with adjustable Threshold
  • Undervoltage- and Power On-Reset
  • Watchdog
  • Independent Watchdog- and Reset delay
  • Wide Temperature Range
  • Overtemperature Protection
  • Overvoltage Protection
  • Reverse Polarity Proof
  • Green Product (RoHS compliant)
  • AEC Qualified