TDK MHQ0603P2N6ST000
| Manufacturer | |
| MPN | MHQ0603P2N6ST000 |
| LCSC Part # | C5798401 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 2.6nH 500mA 250mΩ 0201 |
| Datasheet | TDK MHQ0603P2N6ST000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 500mA | |
| Inductance | 2.6nH | |
| Frequency - Self Resonant | 8GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 16@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.6nH | |
| Frequency - Self Resonant | 8GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 16@500MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Unique ceramic material and construction achieves high-Q characteristics comparable to air-core wire-wound inductors.
- Multilayer process allows inductance values to be arranged in fine increments.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- Smartphones, tablets, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
- Application Guide: Smartphones/Tablets
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0728 | $ 0.07 |
| 200+ | $ 0.0291 | $ 5.82 |
| 500+ | $ 0.0281 | $ 14.05 |
| 1,000+ | $ 0.0277 | $ 27.70 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 500mA | |
| Inductance | 2.6nH | |
| Frequency - Self Resonant | 8GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 16@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.6nH | |
| Frequency - Self Resonant | 8GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 16@500MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Unique ceramic material and construction achieves high-Q characteristics comparable to air-core wire-wound inductors.
- Multilayer process allows inductance values to be arranged in fine increments.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- Smartphones, tablets, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
- Application Guide: Smartphones/Tablets
C5798401 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQP03HQ2N6B02D | muRata | 0201 | 10,380 | $ 0.0639 | ||
| TCGL0603C2N6SZT | CCTC | 0201 | 14,900 | $ 0.0015 | ||
| MHQ0603P2N6CT000 | TDK | 0201 | 0 | $ 0.0836 | ||
| MHQ0603P2N6BT000 | TDK | 0201 | 0 | $ 0.0847 | ||
| MHQ0603P2N6BTD25 | TDK | 0201 | 0 | $ 0.0765 | ||
| LQP03HQ2N6C02D | muRata | 0201 | 0 | $ 0.0514 | ||
| BSPQ000603042N6C00 | Chilisin | 0201 | 0 | $ 0.1083 | ||
| BSPQ000603042N6B00 | Chilisin | 0201 | 0 | $ 0.0119 | ||
| LQP03TQ2N6C02D | muRata | 0201 | 0 | $ 0.015 | ||
| LQP03TQ2N6B02D | muRata | 0201 | 0 | $ 0.0174 |

