LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER THN 10-2422WIR product image
Images for reference only

TRACO POWER THN 10-2422WIR

Manufacturer
MPN
THN 10-2422WIR
LCSC Part #
C5797325
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
±12V 9V~36V DIP,25.4x25.4mm DC DC Converters RoHS
DatasheetTRACO POWER THN 10-2422WIR
RoHS Compliance1 documents available
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 47.6437$ 47.64
30+$ 45.4372$ 1363.12
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,25.4x25.4mm
Number of Outputs2
Iout416mA
Output Voltage±12V
Ripple Noise75mVp-p
Operating Temperature-40℃~+95℃
Quiescent Supply Current10mA
Isolation Voltage(Vrms)3kV
FeaturesOverload protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection
Output Power10W
Conversion Efficiency89%
Voltage - Supply9V~36V
Capacitive Load(Max)250uF

Introduction

AI Translation

The THN 10WIR series is a family of ruggedized 10 Watt DC/DC converters for highest reliability in harsh environments. The converters have a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock and come in a six - side shielded 1” x 1” metal package. The innovative design provides high efficiencies up to 90% and thus enable an operating temperature range from -40 to +80°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545 - 2 and the safety approval according IEC/EN 62368 - 1, UL62368 - 1 support a potential compliance test of the application. Built - in features like an internal EN 55032 class A filter, input under - voltage - lockout, short circuit protection, remote On/Off and output voltage trim make this series suitable for almost any application demands and thus facilitate the design - in process.

Features

AI Translation
  • Compact 1” x 1” metal package
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behavior according to EN 45545 - 2
  • Wide 4:1 input voltage: 9 - 36, 18 - 75, 36 - 160 VDC
  • Operating temperature range -40 to +80°C without derating
  • High efficiency up to 90%
  • 3000 VDC I/O - isolation
  • Protection against overload, overvoltage and short circuit
  • Remote On/Off and Trim function
  • Internal EN 55032 class A filter
  • Input under - voltage - lockout