LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI TBP01P1W-508-02BE product image
Images for reference only

CUI TBP01P1W-508-02BE

Manufacturer
MPN
TBP01P1W-508-02BE
LCSC Part #
C5797224
Packaging
-
Customer #
Key Attributes
-40℃~+105℃ 5.08mm Blue 2 1 Headers, Plugs and Sockets RoHS
DatasheetCUI TBP01P1W-508-02BE
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7096$ 0.71
200+$ 0.2842$ 56.84
400+$ 0.2746$ 109.84
1,000+$ 0.2699$ 269.90
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCUI
Packaging-
Operating Temperature-40℃~+105℃
Pitch5.08mm
ColorBlue
Number of PINs Per Row2
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.