LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1228CS8#PBF

Manufacturer
MPN
LT1228CS8#PBF
LCSC Part #
C579698
Packaging
SOP-8
Customer #
Key Attributes
100MHz Current Feedback Amplifier with DC Gain Control
DatasheetADI LT1228CS8#PBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOP-8
Output Current30mA
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate500V/us
Input Offset Current(Ios)40nA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)69dB
Ib - Input Bias Current400pA
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current15mA
Gain Bandwidth Product100MHz
FeaturesESD Protection
Input Voltage Noise Density6nV/√Hz@1kHz
Dual Supply-15V~-2V;2V~15V
Rail to Rail-
Single Supply-

Introduction

AI Translation

The LT1228 makes it easy to electronically control the gain of signals from DC to video frequencies. The LT1228 implements gain control with a transconductance amplifier (voltage to current) whose gain is proportional to an externally controlled current. A resistor is typically used to convert the output current to a voltage, which is then amplified with a current feedback amplifier. The LT1228 combines both amplifiers into an 8 - pin package, and operates on any supply voltage from 4V (±2V) to 30V (±15V). A complete differential input, gain controlled amplifier can be implemented with the LT1228 and just a few resistors. The LT1228 transconductance amplifier has a high impedance differential input and a current source output with wide output voltage compliance. The transconductance, gm, is set by the current that flows into Pin 5, ISET. The small signal gm is equal to ten times the value of ISET and this relationship holds over several decades of set current. The voltage at Pin 5 is two diode drops above the negative supply, Pin 4. The LT1228 current feedback amplifier has very high input impedance and therefore it is an excellent buffer for the output of the transconductance amplifier. The current feedback amplifier maintains its wide bandwidth over a wide range of voltage gains making it easy to interface the transconductance amplifier output to other circuitry. The current feedback amplifier is designed to drive low impedance loads, such as cables, with excellent linearity at high frequencies.

Features

AI Translation
  • Very Fast Transconductance Amplifier Bandwidth: 75MHz
  • Low THD: 0.2% at 30mVRMS Input
  • Wide ISET Range: 1µA to 1mA
  • Very Fast Current Feedback Amplifier Bandwidth: 100MHz
  • Slew Rate: 1000V/µs
  • Output Drive Current: 30mA
  • Differential Gain: 0.04%
  • Differential Phase: 0.1°
  • High Input Impedance: 25MΩ, 6pF
  • Wide Supply Range: ±2V to ±15V
  • Inputs Common Mode to Within 1.5V of Supplies
  • Outputs Swing Within 0.8V of Supplies
  • Supply Current: 7mA
  • Available in 8 - Lead PDIP and SO Packages

Applications

AI Translation
  • Video DC Restore (Clamp) Circuits
  • Video Differential Input Amplifiers
  • Video Keyer/Fader Amplifiers
  • AGC Amplifiers
  • Tunable Filters
  • Oscillators