LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TDN 5-4823WI product image
Images for reference only

TRACO POWER TDN 5-4823WI

Manufacturer
MPN
TDN 5-4823WI
LCSC Part #
C5796663
Packaging
DIP,13.2x9.1mm
Customer #
Key Attributes
15V 18V~75V DIP,13.2x9.1mm DC DC Converters RoHS
DatasheetTRACO POWER TDN 5-4823WI
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 73.798$ 73.80
200+$ 29.4468$ 5889.36
500+$ 28.4627$ 14231.35
1,000+$ 27.977$ 27977.00
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,13.2x9.1mm
Number of Outputs2
Iout168mA
Output Voltage15V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
Conversion Efficiency84%
Voltage - Supply18V~75V
Output Power5W

Introduction

AI Translation

The TDN 5WI Series redefines the power density of high performance DC/DC converters. The cubical package of only 1.23 cm³ encloses a sophisticated circuit which provides 5 Watt output power without any compromise regarding reliability and functionality. They operate up to 50°C environment temperature at full load or up to 70°C with a 50% load de-rating. With 1'600 VDC I/O-isolation voltage, external On/Off and short current protection, they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Features

AI Translation
  • Ultra compact DIP package 13.2 x 9.1 x 10.2 mm
  • I/O-isolation 1'600 VDC
  • Fully regulated outputs
  • Operating temperature range -40°C to +75°C
  • Short circuit protection
  • Remote On/Off
  • Designed to meet UL 62368-1 (UL 60950-1)