Taiyo Yuden MCJCH168AB7222MTPA01
| Manufacturer | |
| MPN | MCJCH168AB7222MTPA01 |
| LCSC Part # | C5796265 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.2nF X7R ±20% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MCJCH168AB7222MTPA01 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1371 | $ 0.14 |
| 200+ | $ 0.0547 | $ 10.94 |
| 500+ | $ 0.0529 | $ 26.45 |
| 1,000+ | $ 0.052 | $ 52.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C222M1REC7867 | KEMET | 0603 | 0 | $ 0.0139 | ||
| C0603X222M1RECAUTO | KEMET | 0603 | 0 | $ 0.0258 | ||
| C0603C222M1RACTU | KEMET | 0603 | 0 | $ 0.0615 | ||
| C0603C222M1RAC7867 | KEMET | 0603 | 0 | $ 0.0773 | ||
| 0603J1000222MXT | Knowles | 0603 | 0 | $ 0.0777 | ||
| 0603Y1000222MET | Knowles | 0603 | 0 | $ 0.1268 | ||
| GCM188R72A222MA37J | muRata | 0603 | 0 | $ 0.0497 | ||
| GCM188R72A222MA37D | muRata | 0603 | 0 | $ 0.0534 | ||
| HMJ107AB7222MAHT | Taiyo Yuden | 0603 | 0 | $ 0.0477 | ||
| CEU3E2X7R2A222M080AE | TDK | 0603 | 0 | $ 0.0184 | ||
| CGA3E2X7R2A222M080AA | TDK | 0603 | 0 | $ 0.0077 | ||
| CGA3E2X7R2A222M080AE | TDK | 0603 | 0 | $ 0.0298 | ||
| VJ0603Y222MLBAJ32 | VISHAY | 0603 | 0 | $ 0.3939 | ||
| VJ0603Y222MXBPW1BC | VISHAY | 0603 | 0 | $ 0.0142 | ||
| GA0603Y222MXBAP31G | VISHAY | 0603 | 0 | $ 0.0175 | ||
| GA0603Y222MXBAC31G | VISHAY | 0603 | 0 | $ 0.0175 | ||
| GA0603Y222MBBAT31G | VISHAY | 0603 | 0 | $ 0.0219 | ||
| GA0603Y222MBBAR31G | VISHAY | 0603 | 0 | $ 0.0219 | ||
| VJ0603Y222MXBAC | VISHAY | 0603 | 0 | $ 0.0379 | ||
| VJ0603Y222MXBAP | VISHAY | 0603 | 0 | $ 0.0379 |

