LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI HMC1023LP5E

Manufacturer
MPN
HMC1023LP5E
LCSC Part #
C579526
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
72MHz Dual Programmable Low Pass Filter with Driver
DatasheetADI HMC1023LP5E
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerADI
PackagingQFN-32-EP(5x5)

Introduction

AI Translation

The HMC1023LP5E is a 6th order, programmable bandwidth, fully calibrated, dual low pass filter. It features programmable 0 or 10 dB gain and supports arbitrary bandwidths from 5 MHz to 72 MHz. When calibrated, the bandwidth is accurate to +/-2.5%. Built-in filter bypass option enables wider bandwidths while maintaining programmed gain and common mode control settings. Integrated ADC driver, programmable input impedance, and adjustable output common mode voltage from 0.9 V to 3 V with 2 Vppd signal, or lower than 0.9 V common mode with lower signal swing enables simple interface while achieving maximum performance. Programmable bias settings enable performance/power dissipation trade-off optimized for each application. Filter calibration is accomplished with any reference clock rate from 20 to 80 MHz. One time programmable (OTP) memory offers unsurpassed flexibility allowing the user “set and forget” parameters like gain and bandwidth setting. Housed in a compact 5x5 mm SMT QFN package, the HMC1023LP5E is pin and register compatible to the existing HMC900LP5E programmable bandwidth Low Pass Filter. It requires minimal external components and provides a low cost alternative to more complicated switched discrete filter architectures. The 6th order Butterworth transfer function delivers superior stop band rejection while maintaining both a flat passband and minimal group delay variation.

Features

AI Translation
  • Low Noise Figure: 10 dB
  • High linearity: In-Band Output |P3>+30 dBm In-Band Output |P2>+60 dBm
  • Pre-programmed and/or Programmable Bandwidth: 5 MHz to 72 MHz
  • Exceptional 3 dB Bandwidth Accuracy: ±2.5%
  • Programmable Gain: 0 or 10 dB
  • Integrated ADC Driver Amplifier
  • 6th order Butterworth Magnitude & Phase Response
  • Automatic Filter Calibration
  • Externally Controlled Common Mode Output Level
  • Filter Bypass Option
  • Pin & Register Compatible to HMC900LP5E
  • Read/Write Serial Port Interface (SPI)
  • 32 Lead 5x5 mm SMT Package 25 mm²

Applications

AI Translation
  • Baseband filtering before or after data converters for point-to-point fixed wireless and cellular infrastructure transceivers
  • Software defined radio applications
  • Anti-aliasing and reconstruction filters
  • Test and measurement equipment
  • ADC driver applications