ADI ADXL354CEZ
| Manufacturer | |
| MPN | ADXL354CEZ |
| LCSC Part # | C579460 |
| Packaging | LCC-14(6x6) |
| Customer # | |
| Key Attributes | LCC-14(6x6) Accelerometers RoHS |
| Datasheet | ADI ADXL354CEZ |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LCC-14(6x6) | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 21uA | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±8g | |
| Voltage - Supply | 2.25V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LCC-14(6x6) | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 21uA | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±8g | |
| Voltage - Supply | 2.25V~3.6V |
Introduction
The analog output ADXL354 and the digital output ADXL355 are low noise density, low 0 g offset drift, low power, 3 - axis accelerometers with selectable measurement ranges. The ADXL354B supports the ± 2g and ± 4g ranges, the ADXL354C supports the ± 2g and ± 8g ranges, and the ADXL355 supports the ± 2.048g, ± 4.096g, and ± 8.192g ranges. The ADXL354/ADXL355 offer industry leading noise, minimal offset drift over temperature, and long term stability enabling precision applications with minimal calibration.
Features
- Hermetic package offers excellent long - term stability
- 0 g offset vs. temperature (all axes): 0.15 mg/°C maximum
- Ultralow noise density (all axes): 20 μg/√Hz (ADXL354)
- Low power, V_SUPPLY (LDO enabled)
- ADXL354 in measurement mode: 150 μA
- ADXL355 in measurement mode: 200 μA
- ADXL354/ADXL355 in standby mode: 21 μA
- ADXL354 has user adjustable analog output bandwidth
- ADXL355 digital output features
- Digital serial peripheral interface (SPI)/I²C interfaces
- 20 - bit analog - to - digital converter (ADC)
- Data interpolation routine for synchronous sampling
- Programmable high - and low - pass digital filters
- Electromechanical self test
- Integrated temperature sensor
- Voltage range options
- V_SUPPLY with internal regulators: 2.25 V to 3.6 V
- V_1PBANA, V_1PBDIG with internal low dropout regulator (LDO) bypassed: 1.8 V typical ± 10%
- Operating temperature range: - 40°C to +125°C
- 14 - terminal, 6 mm × 6 mm × 2.1 mm, LCC package, 0.26 grams
Applications
- Inertial measurement units (IMUs)/altitude and heading reference systems (AHRs)
- Platform stabilization systems
- Structural health monitoring
- Seismic imaging
- Tilt sensing
- Robotics
- Condition monitoring
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LCC-14(6x6) | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 21uA | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±8g | |
| Voltage - Supply | 2.25V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LCC-14(6x6) | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 21uA | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±8g | |
| Voltage - Supply | 2.25V~3.6V |
Introduction
The analog output ADXL354 and the digital output ADXL355 are low noise density, low 0 g offset drift, low power, 3 - axis accelerometers with selectable measurement ranges. The ADXL354B supports the ± 2g and ± 4g ranges, the ADXL354C supports the ± 2g and ± 8g ranges, and the ADXL355 supports the ± 2.048g, ± 4.096g, and ± 8.192g ranges. The ADXL354/ADXL355 offer industry leading noise, minimal offset drift over temperature, and long term stability enabling precision applications with minimal calibration.
Features
- Hermetic package offers excellent long - term stability
- 0 g offset vs. temperature (all axes): 0.15 mg/°C maximum
- Ultralow noise density (all axes): 20 μg/√Hz (ADXL354)
- Low power, V_SUPPLY (LDO enabled)
- ADXL354 in measurement mode: 150 μA
- ADXL355 in measurement mode: 200 μA
- ADXL354/ADXL355 in standby mode: 21 μA
- ADXL354 has user adjustable analog output bandwidth
- ADXL355 digital output features
- Digital serial peripheral interface (SPI)/I²C interfaces
- 20 - bit analog - to - digital converter (ADC)
- Data interpolation routine for synchronous sampling
- Programmable high - and low - pass digital filters
- Electromechanical self test
- Integrated temperature sensor
- Voltage range options
- V_SUPPLY with internal regulators: 2.25 V to 3.6 V
- V_1PBANA, V_1PBDIG with internal low dropout regulator (LDO) bypassed: 1.8 V typical ± 10%
- Operating temperature range: - 40°C to +125°C
- 14 - terminal, 6 mm × 6 mm × 2.1 mm, LCC package, 0.26 grams
Applications
- Inertial measurement units (IMUs)/altitude and heading reference systems (AHRs)
- Platform stabilization systems
- Structural health monitoring
- Seismic imaging
- Tilt sensing
- Robotics
- Condition monitoring
C579460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |



