LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADUM3151BRSZ

Manufacturer
MPN
ADUM3151BRSZ
LCSC Part #
C579397
Packaging
SSOP-20-5.2mm
Customer #
Key Attributes
35kV/us SSOP-20-5.2mm Digital Isolators RoHS
DatasheetADI ADUM3151BRSZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSSOP-20-5.2mm
FeaturesSame direction timing matching
CMTI(kV/us)35kV/us
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750

Introduction

AI Translation

The ADuM3151/ADuM3152/ADuM3153 are 7-channel, SPIsolator digital isolators optimized for isolated serial peripheral interfaces (SPIs). Based on iCoupler chip scale transformer technology, the low propagation delay in the CLK, MO/SI, MI/SO, and SS SPI bus signals supports SPI clock rates of up to 17 MHz. These channels operate with 14 ns propagation delay and 1 ns jitter to optimize timing for SPI. The ADuM3151/ADuM3152/ADuM3153 isolators also provide three additional independent low data rate isolation channels in three different channel direction combinations. Data in the slow channels is sampled and serialized for a 250 kbps data rate with up to 2.5 μs of jitter in the low speed channels.

Features

AI Translation
  • Supports up to 17 MHz SPI clock speed
  • 4 high speed, low propagation delay, SPI signal isolation channels
  • Three 250 kbps data channels
  • 20-lead SSOP package with 5.1 mm creepage
  • High temperature operation: 125°C
  • High common-mode transient immunity: >25 kV/μs
  • Safety and regulatory approvals UL recognition per UL 1577 3750 V rms for 1 minute CSA Component Acceptance Notice 5A VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 565 V peak

Applications

AI Translation
  • Industrial programmable logic controllers (PLCs)
  • Sensor isolation