LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADSP-2186BSTZ-160 product image
  • ADSP-2186BSTZ-160 thumbnail 1
  • ADSP-2186BSTZ-160 thumbnail 2
  • ADSP-2186BSTZ-160 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADSP-2186BSTZ-160

Manufacturer
MPN
ADSP-2186BSTZ-160
LCSC Part #
C579348
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Fixed-point 40MHz LQFP-100(14x14) DSP (Digital Signal Processors) RoHS
DatasheetADI ADSP-2186BSTZ-160
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.4928$ 56.49
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
ManufacturerADI
PackagingLQFP-100(14x14)
Operating Temperature-40℃~+85℃
TypeFixed-point
FeaturesHardware MAC acceleration;Zero-overhead loop;Circular buffer support;DMA data transfer;High-speed peripheral interface;Interrupt response;Low-power mode;RTC and timer
Clock Rate40MHz

Introduction

AI Translation

The ADSP-2186 is a single-chip microcomputer optimized for digital signal processing (DSP) and other high speed numeric processing applications. The ADSP-2186 combines the ADSP-2100 family base architecture (three computational units, data address generators and a program sequencer) with two serial ports, a 16-bit internal DMA port, a byte DMA port, a programmable timer, Flag I/O, extensive interrupt capabilities and on-chip program and data memory. The ADSP-2186 integrates 40K bytes of on-chip memory configured as 8K words (24-bit) of program RAM and 8K words (16-bit) of data RAM. Power-down circuitry is also provided to meet the low power needs of battery operated portable equipment. The ADSP-2186 is available in 100-lead LQFP and 144-Ball Mini-BGA packages. In addition, the ADSP-2186 supports new instructions, which include bit manipulations—bit set, bit clear, bit toggle, bit test— new ALU constants, new multiplication instruction (x squared), biased rounding, result free ALU operations, I/O memory transfers and global interrupt masking for increased flexibility. Fabricated in a high speed, double metal, low power, CMOS process, the ADSP-2186 operates with a 25 ns instruction cycle time. Every instruction can execute in a single processor cycle. The ADSP-2186’s flexible architecture and comprehensive instruction set allow the processor to perform multiple operations in parallel. In one processor cycle the ADSP-2186 can: • Generate the next program address • Fetch the next instruction • Perform one or two data moves • Update one or two data address pointers • Perform a computational operation This takes place while the processor continues to: • Receive and transmit data through the two serial ports • Receive and/or transmit data through the internal DMA port • Receive and/or transmit data through the byte DMA port • Decrement timer

Features

AI Translation
  • 25 ns Instruction Cycle Time 40 MIPS Sustained Performance
  • Single-Cycle Instruction Execution
  • Single-Cycle Context Switch
  • 3-Bus Architecture Allows Dual Operand Fetches in Every Instruction Cycle
  • Multifunction Instructions
  • Power-Down Mode Featuring Low CMOS Standby Power Dissipation with 100 Cycle Recovery from Power-Down Condition
  • Low Power Dissipation in Idle Mode
  • ADSP-2100 Family Code Compatible, with Instruction Set Extensions
  • 40K Bytes of On-Chip RAM, Configured as 8K Words On-Chip Program Memory RAM and 8K Words On-Chip Data Memory RAM
  • Dual Purpose Program Memory for Both Instruction and Data Storage
  • Independent ALU, Multiplier/Accumulator and Barrel Shifter Computational Units
  • Two Independent Data Address Generators
  • Powerful Program Sequencer Provides Zero Overhead Looping Conditional Instruction Execution
  • Programmable 16-Bit Interval Timer with Prescaler
  • 100-Lead LQFP and 144-Ball Mini-BGA
  • 16-Bit Internal DMA Port for High Speed Access to On-Chip Memory (Mode Selectable)
  • 4 MByte Byte Memory Interface for Storage of Data Tables and Program Overlays
  • 8-Bit DMA to Byte Memory for Transparent Program and Data Memory Transfers (Mode Selectable)
  • I/O Memory Interface with 2048 Locations Supports Parallel Peripherals (Mode Selectable)
  • Programmable Memory Strobe and Separate I/O Memory Space Permits “Glueless” System Design (Mode Selectable)
  • Programmable Wait State Generation
  • Two Double-Buffered Serial Ports with Companding Hardware and Automatic Data Buffering