TST TA1807A
| Manufacturer | TSTAsian Brands |
| MPN | TA1807A |
| LCSC Part # | C5793404 |
| Packaging | SMD3030-6P |
| Customer # | |
| Key Attributes | 1.23GHz 3.8dB SMD3030-6P SAW Filters RoHS |
| Datasheet | TST TA1807A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD3030-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 1.23GHz | |
| Attenuation | 27dB;29dB | |
| Insertion Loss | 3.8dB | |
| impedance | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD3030-6P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.23GHz | |
| Attenuation | 27dB;29dB | |
| Insertion Loss | 3.8dB | |
| impedance | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Surface acoustic wave filter, center frequency 1230 MHz, 3.0×3.0 mm SMT package, bandwidth 120 MHz.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD3030-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 1.23GHz | |
| Attenuation | 27dB;29dB | |
| Insertion Loss | 3.8dB | |
| impedance | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD3030-6P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.23GHz | |
| Attenuation | 27dB;29dB | |
| Insertion Loss | 3.8dB | |
| impedance | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Surface acoustic wave filter, center frequency 1230 MHz, 3.0×3.0 mm SMT package, bandwidth 120 MHz.
C5793404 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

