LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T9XA101JT20 product image
Images for reference only

VISHAY T9XA101JT20

Manufacturer
MPN
T9XA101JT20
LCSC Part #
C5793323
Packaging
-
Customer #
Key Attributes
±5% ±100ppm/℃ 500mW 100Ω Trimmer Potentiometers RoHS
DatasheetVISHAY T9XA101JT20
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.5423$ 16.54
200+$ 6.6015$ 1320.30
500+$ 6.3809$ 3190.45
1,000+$ 6.2713$ 6271.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerVISHAY
Packaging-
Voltage Rating7V
Tolerance±5%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns21
Resistance100Ω