ADI ADRF5024BCCZN
| Manufacturer | |
| MPN | ADRF5024BCCZN |
| LCSC Part # | C579314 |
| Packaging | LGA-12(2.3x2.3) |
| Customer # | |
| Key Attributes | 100MHzto44GHzReflectiveSPDTRFSwitch |
| Datasheet | ADI ADRF5024BCCZN |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | LGA-12(2.3x2.3) | |
| Frequency range | 100MHz~44GHz | |
| Voltage - Supply | 3.15V~3.45V;-3.45V~-3.15V | |
| Features | Integrated control logic;Integrated impedance matching network;Hot-switch capability | |
| operating temperature | -40℃~+105℃ | |
| P1dB | 27.5dBm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | LGA-12(2.3x2.3) | |
| Frequency range | 100MHz~44GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.15V~3.45V;-3.45V~-3.15V | |
| Features | Integrated control logic;Integrated impedance matching network;Hot-switch capability | |
| operating temperature | -40℃~+105℃ | |
| P1dB | 27.5dBm |
Introduction
The ADRF5024 is a reflective, single-pole double-throw (SPDT) switch manufactured in the silicon process. This switch operates from 100 MHz to 44 GHz with better than 1.7 dB of insertion loss and 35 dB of isolation. The ADRF5024 has a radio frequency (RF) input power handling capability of 27 dBm for both the through path and hot switching. The ADRF5024 draws a low current of 14 μA on the positive supply of +3.3 V and 120 μA on negative supply of -3.3 V. The device employs complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)- compatible controls. The ADRF5024 is pin-compatible with the ADRF5025, low frequency cutoff version, which operates from 9 kHz to 44 GHz. The ADRF5024 RF ports are designed to match a characteristic impedance of 50 Ω. For ultrawideband products, impedance matching on the RF transmission lines can further optimize high frequency insertion loss and return loss characteristics. The ADRF5024 comes in a 2.25 mm×2.25 mm, 12-terminal, RoHS-compliant, land grid array (LGA) package and can operate between -40°C to +105°C.
Features
- Ultrawideband frequency range: 100 MHz to 44 GHz
- Reflective design
- Low insertion loss with impedance match 1.0 dB typical to 18 GHz 1.4 dB typical to 40 GHz 1.7 dB typical to 44 GHz
- Low insertion loss without impedance match 0.9 dB typical to 18 GHz 1.7 dB typical to 40 GHz 2.1 dB typical to 44 GHz
- High input linearity P1dB: 27.5 dBm typical IP3: 50 dBm typical
- High RF input power handling Through path: 27 dBm Hot switching: 27 dBm
- No low frequency spurious
- RF settling time (50% to 0.1 dB of final RF output): 17 ns
- 12-terminal, 2.25 mm×2.25 mm LGA package
- Pin compatible with the ADRF5025 low frequency cutoff version
Applications
- Industrial scanners
- Test and instrumentation
- Cellular infrastructure: 5G mmWave
- Microwave radios and very small aperture terminals (VSATs)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 244.7357 | $ 244.74 |
| 200+ | $ 94.7104 | $ 18942.08 |
| 500+ | $ 91.3812 | $ 45690.60 |
| 1,000+ | $ 89.7374 | $ 89737.40 |
Standard Packaging100/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | LGA-12(2.3x2.3) | |
| Frequency range | 100MHz~44GHz | |
| Voltage - Supply | 3.15V~3.45V;-3.45V~-3.15V | |
| Features | Integrated control logic;Integrated impedance matching network;Hot-switch capability | |
| operating temperature | -40℃~+105℃ | |
| P1dB | 27.5dBm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | LGA-12(2.3x2.3) | |
| Frequency range | 100MHz~44GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.15V~3.45V;-3.45V~-3.15V | |
| Features | Integrated control logic;Integrated impedance matching network;Hot-switch capability | |
| operating temperature | -40℃~+105℃ | |
| P1dB | 27.5dBm |
Introduction
The ADRF5024 is a reflective, single-pole double-throw (SPDT) switch manufactured in the silicon process. This switch operates from 100 MHz to 44 GHz with better than 1.7 dB of insertion loss and 35 dB of isolation. The ADRF5024 has a radio frequency (RF) input power handling capability of 27 dBm for both the through path and hot switching. The ADRF5024 draws a low current of 14 μA on the positive supply of +3.3 V and 120 μA on negative supply of -3.3 V. The device employs complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)- compatible controls. The ADRF5024 is pin-compatible with the ADRF5025, low frequency cutoff version, which operates from 9 kHz to 44 GHz. The ADRF5024 RF ports are designed to match a characteristic impedance of 50 Ω. For ultrawideband products, impedance matching on the RF transmission lines can further optimize high frequency insertion loss and return loss characteristics. The ADRF5024 comes in a 2.25 mm×2.25 mm, 12-terminal, RoHS-compliant, land grid array (LGA) package and can operate between -40°C to +105°C.
Features
- Ultrawideband frequency range: 100 MHz to 44 GHz
- Reflective design
- Low insertion loss with impedance match 1.0 dB typical to 18 GHz 1.4 dB typical to 40 GHz 1.7 dB typical to 44 GHz
- Low insertion loss without impedance match 0.9 dB typical to 18 GHz 1.7 dB typical to 40 GHz 2.1 dB typical to 44 GHz
- High input linearity P1dB: 27.5 dBm typical IP3: 50 dBm typical
- High RF input power handling Through path: 27 dBm Hot switching: 27 dBm
- No low frequency spurious
- RF settling time (50% to 0.1 dB of final RF output): 17 ns
- 12-terminal, 2.25 mm×2.25 mm LGA package
- Pin compatible with the ADRF5025 low frequency cutoff version
Applications
- Industrial scanners
- Test and instrumentation
- Cellular infrastructure: 5G mmWave
- Microwave radios and very small aperture terminals (VSATs)
C579314 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADRF5024SCCZ-EP | ADI | LGA-12(2.3x2.3) | 0 | $ 206.3873 | ||
| ADRF5024BCCZN-R7 | ADI | LGA-12(2.3x2.3) | 0 | $ 90.2112 | ||
| ADRF5024SCCZ-EPR7 | ADI | LGA-12(2.3x2.3) | 0 | $ 206.3873 |

