LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-108-07-S-S-130-RA product image
Images for reference only

Samtec MTSW-108-07-S-S-130-RA

Manufacturer
MPN
MTSW-108-07-S-S-130-RA
LCSC Part #
C5792191
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 8 Position 2.54mm Pitch Single Row Through Hole, Right Angle -55℃~+125℃
DatasheetSamtec MTSW-108-07-S-S-130-RA
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2697$ 5.27
200+$ 2.1032$ 420.64
500+$ 2.0333$ 1016.65
1,000+$ 1.9984$ 1998.40
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeRight Angle
Number of PINs8P
Contact PlatingTin
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.