ADI ADG1234YCPZ-REEL7
| Manufacturer | |
| MPN | ADG1234YCPZ-REEL7 |
| LCSC Part # | C579009 |
| Packaging | LFCSP-20(4x4) |
| Customer # | |
| Key Attributes | Low Capacitance, Quad SPDT Switches |
| Datasheet | ADI ADG1234YCPZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Features | Glitch-free switching | |
| Turn-on time | 195ns | |
| Turn-off time | 60ns | |
| Voltage - Supply | -15V~15V;12V | |
| Number of Channels | 4 | |
| Ron | 120Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 3.5pF | |
| Bandwidth | 900MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Features | Glitch-free switching | |
| Turn-on time | 195ns | |
| Turn-off time | 60ns | |
| Voltage - Supply | -15V~15V;12V |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Ron | 120Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 3.5pF | |
| Bandwidth | 900MHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Audio and video routing
- Automatic test equipment
- Data acquisition systems (DASs)
- Battery-powered systems
- Sample-and-hold systems
- Communication systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Features | Glitch-free switching | |
| Turn-on time | 195ns | |
| Turn-off time | 60ns | |
| Voltage - Supply | -15V~15V;12V | |
| Number of Channels | 4 | |
| Ron | 120Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 3.5pF | |
| Bandwidth | 900MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Features | Glitch-free switching | |
| Turn-on time | 195ns | |
| Turn-off time | 60ns | |
| Voltage - Supply | -15V~15V;12V |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Ron | 120Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 3.5pF | |
| Bandwidth | 900MHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Audio and video routing
- Automatic test equipment
- Data acquisition systems (DASs)
- Battery-powered systems
- Sample-and-hold systems
- Communication systems
C579009 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



