LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADG1209YCPZ-REEL7

Manufacturer
MPN
ADG1209YCPZ-REEL7
LCSC Part #
C579002
Packaging
LFCSP-16(4x4)
Customer #
Key Attributes
Low Capacitance, 4-/8-Channel, ±15 V/+12 V iCMOS Multiplexers
DatasheetADI ADG1209YCPZ-REEL7
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingLFCSP-16(4x4)
FeaturesBidirectional analog channel;Glitch-free switching
Turn-on time75ns
Turn-off time83ns
Voltage - Supply-16.5V~-5V;5V~16.5V
Number of Channels4
Ron120Ω
Switch Circuit4:1
Propagation Delay185ns
Operating Temperature-40℃~+125℃
Con3.5pF
Bandwidth550MHz

Introduction

AI Translation

The ADG1208 and ADG1209 are monolithic, iCMOS analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG1208 switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1, and A2. The ADG1209 switches one of four differential inputs to a common differential output as determined by the 2-bit binary address lines A0 and A1. An EN input on both devices enable or disable the device. When disabled, all channels are switched off. When on, each channel conducts equally well in both directions and has an input signal range that extends to the supplies. The industrial CMOS (iCMOS) modular manufacturing process combines high voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no other generation of high voltage devices has been able to achieve. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size. The ultralow capacitance and exceptionally low charge injection of these multiplexers make them ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. iCMOS construction also ensures ultralow power dissipation, making the devices ideally suited for portable and battery-powered instruments.

Features

AI Translation
  • <1 pC charge injection over full signal range
  • 1 pF off capacitance
  • 33 V supply range
  • 120 Ω on resistance
  • Fully specified at ±15 V/+12 V
  • 3 V logic compatible inputs
  • Rail-to-rail operation
  • Break-before-make switching action
  • Available in a 16-lead TSSOP, a 16-lead LFCSP, and a 16-lead SOIC
  • Typical power consumption <0.03 μW

Applications

AI Translation
  • Audio and video routing
  • Automatic test equipment
  • Data-acquisition systems
  • Battery-powered systems
  • Sample-and-hold systems
  • Communication systems