LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADF5000BCPZ

Manufacturer
MPN
ADF5000BCPZ
LCSC Part #
C578987
Packaging
LFCSP-16(3x3)
Customer #
Key Attributes
LFCSP-16(3x3) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetADI ADF5000BCPZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Features

AI Translation
  • Divide-by-2 prescaler
  • High-frequency operation: 4 GHz to 18 GHz
  • Integrated RF decoupling capacitors
  • Low power consumption:
  • Operating mode: 30 mA
  • Standby mode: 17 mA
  • Low phase noise: −147 dBc/Hz
  • Single DC supply: 3.3 V, compatible with ADF4xxx PLL
  • Temperature range: -40℃ to +105℃
  • Small package: 3 mm x 3 mm LFCSP

Applications

AI Translation
  • Phase-locked loop frequency extender
  • Point-to-point radio
  • VSAT radio
  • Communications test equipment