ADI ADF4355-3BCPZ
| Manufacturer | |
| MPN | ADF4355-3BCPZ |
| LCSC Part # | C578984 |
| Packaging | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | Microwave Wideband Synthesizer with Integrated VCO |
| Datasheet | ADI ADF4355-3BCPZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Frequency(Max) | 6.6GHz | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Interface | Three-Wire Interface | |
| Features | - | |
| Input | LVDS;LVPECL | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Frequency(Max) | 6.6GHz | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Phase Offset | Support | |
| Interface | Three-Wire Interface | |
| Features | - | |
| Input | LVDS;LVPECL | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
Introduction
The ADF4355 - 3 allows the implementation of fractional - N or integer - N phase - locked loop (PLL) frequency synthesizers when used with an external loop filter and an external reference frequency. A series of frequency dividers at the output provide operation from 51.5625 MHz to 6600 MHz. The ADF4355 - 3 has an integrated VCO with a fundamental output frequency ranging from 3300 MHz to 6600 MHz. In addition, the VCO frequency is connected to divide by 1, 2, 4, 8, 16, 32, or 64 circuits that allow the user to generate RF output frequencies as low as 51.5625 MHz. For applications that require isolation, the RF output stage can be muted. The mute function is both pin - and software - controllable. Control of all on - chip registers is through a simple 3 - wire interface. The ADF4355 - 3 operates with analog, digital, charge pump, and VCO power supplies ranging from 3.1515 V to 3.4485 V. The ADF4355 - 3 also contains hardware and software power - down modes.
Features
- RF output frequency range: 51.5625 MHz to 6600 MHz
- Fractional - N synthesizer and integer - N synthesizer
- High resolution 38 - bit modulus
- Low phase noise, voltage controlled oscillator (VCO)
- Programmable divide by 1, 2, 4, 8, 16, 32, or 64 output
- All power supplies: 3.3 V
- Logic compatibility: 1.8 V
- Programmable dual modulus prescaler of 4/5 or 8/9
- Programmable output power level
- RF output mute function
- 3 - wire serial interface
- Analog and digital lock detect
Applications
- Wireless infrastructure (W - CDMA, TD - SCDMA, WiMAX, GSM, PCS, DCS, DECT)
- Point to point/point to multipoint microwave links
- Satellites/VSATs
- Test equipment/instrumentation
- Clock generation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.3867 | $ 48.39 |
| 10+ | $ 46.81 | $ 468.10 |
Standard Packaging490/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Frequency(Max) | 6.6GHz | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Interface | Three-Wire Interface | |
| Features | - | |
| Input | LVDS;LVPECL | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Frequency(Max) | 6.6GHz | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Phase Offset | Support | |
| Interface | Three-Wire Interface | |
| Features | - | |
| Input | LVDS;LVPECL | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
Introduction
The ADF4355 - 3 allows the implementation of fractional - N or integer - N phase - locked loop (PLL) frequency synthesizers when used with an external loop filter and an external reference frequency. A series of frequency dividers at the output provide operation from 51.5625 MHz to 6600 MHz. The ADF4355 - 3 has an integrated VCO with a fundamental output frequency ranging from 3300 MHz to 6600 MHz. In addition, the VCO frequency is connected to divide by 1, 2, 4, 8, 16, 32, or 64 circuits that allow the user to generate RF output frequencies as low as 51.5625 MHz. For applications that require isolation, the RF output stage can be muted. The mute function is both pin - and software - controllable. Control of all on - chip registers is through a simple 3 - wire interface. The ADF4355 - 3 operates with analog, digital, charge pump, and VCO power supplies ranging from 3.1515 V to 3.4485 V. The ADF4355 - 3 also contains hardware and software power - down modes.
Features
- RF output frequency range: 51.5625 MHz to 6600 MHz
- Fractional - N synthesizer and integer - N synthesizer
- High resolution 38 - bit modulus
- Low phase noise, voltage controlled oscillator (VCO)
- Programmable divide by 1, 2, 4, 8, 16, 32, or 64 output
- All power supplies: 3.3 V
- Logic compatibility: 1.8 V
- Programmable dual modulus prescaler of 4/5 or 8/9
- Programmable output power level
- RF output mute function
- 3 - wire serial interface
- Analog and digital lock detect
Applications
- Wireless infrastructure (W - CDMA, TD - SCDMA, WiMAX, GSM, PCS, DCS, DECT)
- Point to point/point to multipoint microwave links
- Satellites/VSATs
- Test equipment/instrumentation
- Clock generation
C578984 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADF4355-3BCPZ-RL7 | ADI | LFCSP-32(5x5) | 0 | $ 41.3334 | ||
| ADF5356BCPZ | ADI | LFCSP-32(5x5) | 0 | $ 48.0846 | ||
| ADF5356BCPZ-RL7 | ADI | LFCSP-32(5x5) | 0 | $ 37.7628 |



