LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4857-2YCPZ-R7 product image
  • ADA4857-2YCPZ-R7 thumbnail 1
  • ADA4857-2YCPZ-R7 thumbnail 2
  • ADA4857-2YCPZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4857-2YCPZ-R7

Manufacturer
MPN
ADA4857-2YCPZ-R7
LCSC Part #
C578934
Packaging
LFCSP-16(4x4)
Customer #
Key Attributes
Ultralow Distortion, Low Power, Low Noise, High Speed Op Amp
DatasheetADI ADA4857-2YCPZ-R7
RoHS Compliance1 documents available
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.7905$ 14.79
10+$ 14.1741$ 141.74
30+$ 13.104$ 393.12
100+$ 12.1704$ 1217.04
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingLFCSP-16(4x4)
Output Current125mA
Number of Channels2
Vos - Input Offset Voltage4.5mV
Slew Rate2.8V/ns
Input Offset Current(Ios)-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current23uA
Input Offset Voltage Drift(Vos TC)3.3uV/℃
Quiescent Current5mA
Gain Bandwidth Product850MHz
FeaturesEnable/shutdown function
Input Voltage Noise Density4.4nV/√Hz@100kHz
Dual Supply-5V~5V
Rail to Rail-
Single Supply5V~10.5V

Introduction

AI Translation

The ADA4857 is a unity-gain stable, high speed, voltage feedback amplifier with low distortion, low noise, and high slew rate. With a spurious-free dynamic range (SFDR) of - 88 dBc at 10 MHz the ADA4857 is an ideal solution for a variety of applications, including ultrasounds, ATE, active filters, and ADC drivers.

The ADA4857 has 850 MHz bandwidth, 2800 V/us slew rate, and settles to 0.1% in 15 ns. With a wide supply voltage range (5 V to 10 V), the ADA4857 is an ideal candidate for systems that require high dynamic range, precision, and speed.

The ADA4857-1 amplifier is available in a 3mm×3mm 8-lead LFCSP and a standard 8-lead SOIC. The ADA4857-2 is available in a 4mm×4mm 16-lead LFCSP. The LFCSP features an exposed paddle that provides a low thermal resistance path to the printed circuit board (PCB). This path enables more efficient heat transfer and increases reliability. The ADA4857 works over the extended industrial temperature range (- 40°C to +125°C)

Features

AI Translation
  • High speed
  • 850 MHz, - 3 dB bandwidth (G = +1, R_L = 1 kΩ, LFCSP)
  • 750 MHz, - 3 dB bandwidth (G = +1, R_L = 1 kΩ, SOIC)
  • 2800 V/us slew rate
  • Low distortion: - 88 dBc at 10 MHz (G = +1, R_L = 1 kΩ)
  • Low power: 5 mA/amplifier at 10 V
  • Low noise: 4.4 nV/Hz
  • Wide supply voltage range: 5 V to 10 V
  • Power-down feature
  • Available in 3 mm × 3 mm 8-lead LFCSP (single), 8-lead SOIC (single), and 4 mm × 4 mm 16-lead LFCSP (dual)

Applications

AI Translation
  • Instrumentation
  • IF and baseband amplifiers
  • Active filters
  • ADC drivers
  • DAC buffers