Taiyo Yuden LSQPA201616T4R7M
| Manufacturer | |
| MPN | LSQPA201616T4R7M |
| LCSC Part # | C5788968 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 0.53A 0.37Ω 0806 |
| Datasheet | Taiyo Yuden LSQPA201616T4R7M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0806 | |
| Current Rating | 530mA | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 550mA | |
| DC Resistance(DCR) | 370mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0806 | |
| Current Rating | 530mA |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 550mA | |
| DC Resistance(DCR) | 370mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0852 | $ 0.09 |
| 200+ | $ 0.034 | $ 6.80 |
| 500+ | $ 0.0329 | $ 16.45 |
| 1,000+ | $ 0.0323 | $ 32.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0806 | |
| Current Rating | 530mA | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 550mA | |
| DC Resistance(DCR) | 370mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0806 | |
| Current Rating | 530mA |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 550mA | |
| DC Resistance(DCR) | 370mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BWMR002016104R7M00 | Chilisin | Similar | 0806 | 2,050 | $ 0.0825 | ||
| YHNR2016-4R7M | YJYCOIN | Similar | 0806 | 1,870 | $0.0551 $0.0626 | ||
| MAI201610S-4R7MT | Ceaiya | Similar | 0806 | 580 | $0.0378 $0.0397 | ||
| FHD201610S-4R7MT | cjiang | Similar | 0806 | 120 | $ 0.0724 | ||
| CMLW201610P4R7MST | Cybermax | Similar | 0806 | 510 | $ 0.0558 |

