ADI AD8638ARJZ-REEL7
| Manufacturer | |
| MPN | AD8638ARJZ-REEL7 |
| LCSC Part # | C578799 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 16V self-zeroing, rail-to-rail output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3uV | |
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | 7pA | |
| Features | Zero drift / auto-zero;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 133dB | |
| Ib - Input Bias Current | 40pA | |
| Output Current | 19mA | |
| Input Offset Voltage Drift(Vos TC) | 40nV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 1.35MHz | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | -8V~-2.5V;2.5V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8638/AD8639 are single/dual wide bandwidth, auto-zero amplifiers featuring rail-to-rail output swing and low noise. These amplifiers offer extremely low offset, drift, and bias current. They operate from a 5V to 16V single supply (or ±2.5V to ±8V dual supply).
The AD8638/AD8639 deliver performance advantages previously available only in expensive zero-drift or chopper-stabilized amplifiers. These auto-zero amplifiers employ a circuit topology that combines low cost with high precision and low noise, requiring no external capacitors. In addition, the AD8638/AD8639 significantly reduce the digital switching noise inherent in most chopper-stabilized amplifiers.
With a typical offset voltage of only 3μV, offset drift of 0.01μV/°C, and noise of 1.2μV peak-to-peak (0.1Hz to 10Hz), the AD8638/AD8639 are ideal for applications that cannot tolerate error sources. These devices exhibit near-zero drift over the operating temperature range, making them highly beneficial for position and pressure sensors, medical equipment, and strain gauge amplifier applications. Many systems can leverage the rail-to-rail output swing of the AD8638/AD8639 to maximize SNR.
The AD8638/AD8639 operate over an extended industrial temperature range of −40°C to +125°C. The single-channel AD8638 is available in two compact packages: 5-lead SOT-23 and 8-lead SOIC. The dual-channel AD8639 is available in three packages: 8-lead MSOP, 8-lead SOIC, and 8-lead LFCSP.
Features
- Low offset voltage: 9 μV (max)
- Offset drift: 0.04 μV/°C (max)
- Rail-to-rail output swing
- 5 V to 16 V single-supply or ±2.5 V to ±8 V dual-supply operation
- High gain: 136 dB (typ)
- High CMRR: 133 dB (typ)
- High PSRR: 143 dB (typ)
- Ultra-low input bias current: 40 pA (max)
- Low supply current: 1.3 mA (max)
- Automotive qualified
Applications
- Pressure and position sensors
- Strain gauge amplifiers
- Medical instrumentation
- Thermocouple amplifiers
- Automotive sensors
- Precision voltage references
- Precision current sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4363$ 3.8596 | $ 3.86 |
| 10+ | $ 3.87$ 3.3669 | $ 33.67 |
| 30+ | $ 3.5341$ 3.0747 | $ 92.24 |
| 100+ | $ 2.9922$ 2.6033 | $ 260.33 |
| 500+ | $ 2.8348$ 2.4663 | $ 1233.15 |
| 1,000+ | $ 2.7634$ 2.4042 | $ 2404.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3uV | |
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | 7pA | |
| Features | Zero drift / auto-zero;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 133dB | |
| Ib - Input Bias Current | 40pA | |
| Output Current | 19mA | |
| Input Offset Voltage Drift(Vos TC) | 40nV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 1.35MHz | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | -8V~-2.5V;2.5V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8638/AD8639 are single/dual wide bandwidth, auto-zero amplifiers featuring rail-to-rail output swing and low noise. These amplifiers offer extremely low offset, drift, and bias current. They operate from a 5V to 16V single supply (or ±2.5V to ±8V dual supply).
The AD8638/AD8639 deliver performance advantages previously available only in expensive zero-drift or chopper-stabilized amplifiers. These auto-zero amplifiers employ a circuit topology that combines low cost with high precision and low noise, requiring no external capacitors. In addition, the AD8638/AD8639 significantly reduce the digital switching noise inherent in most chopper-stabilized amplifiers.
With a typical offset voltage of only 3μV, offset drift of 0.01μV/°C, and noise of 1.2μV peak-to-peak (0.1Hz to 10Hz), the AD8638/AD8639 are ideal for applications that cannot tolerate error sources. These devices exhibit near-zero drift over the operating temperature range, making them highly beneficial for position and pressure sensors, medical equipment, and strain gauge amplifier applications. Many systems can leverage the rail-to-rail output swing of the AD8638/AD8639 to maximize SNR.
The AD8638/AD8639 operate over an extended industrial temperature range of −40°C to +125°C. The single-channel AD8638 is available in two compact packages: 5-lead SOT-23 and 8-lead SOIC. The dual-channel AD8639 is available in three packages: 8-lead MSOP, 8-lead SOIC, and 8-lead LFCSP.
Features
- Low offset voltage: 9 μV (max)
- Offset drift: 0.04 μV/°C (max)
- Rail-to-rail output swing
- 5 V to 16 V single-supply or ±2.5 V to ±8 V dual-supply operation
- High gain: 136 dB (typ)
- High CMRR: 133 dB (typ)
- High PSRR: 143 dB (typ)
- Ultra-low input bias current: 40 pA (max)
- Low supply current: 1.3 mA (max)
- Automotive qualified
Applications
- Pressure and position sensors
- Strain gauge amplifiers
- Medical instrumentation
- Thermocouple amplifiers
- Automotive sensors
- Precision voltage references
- Precision current sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



