LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32418FD48-18.432M product image
Images for reference only

Suntsu Electronics, Inc. SXT32418FD48-18.432M

Manufacturer
MPN
SXT32418FD48-18.432M
LCSC Part #
C5786138
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 18.432MHz ±10ppm 18pF 70Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT32418FD48-18.432M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9486$ 0.95
200+$ 0.3795$ 75.90
500+$ 0.3665$ 183.25
1,000+$ 0.36$ 360.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)70Ω
Frequency18.432MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ABM8-18.432MHZ-D1X-TABRACONSMD3225-4P0$ 0.4151
SXT32418FD38-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8835
SXT32418FE48-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9063
SXT32418FD27-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8804
SXT32418FE38-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9445
SXT32418FD17-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8774
SXT32418FD16-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9159
SXT32418FD07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8714
SXT32418FE27-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8971
SXT32418FE07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8896
SXT32418FE17-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8941
SXT32418FE16-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8926
SXT32418FC48-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8683
SXT32418FA48-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.873
SXT32418FB48-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8502
SXT32418FC38-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8653
SXT32418FB38-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8472
SXT32418FA38-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8305
SXT32418DD48-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7275
SXT32418ED48-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7972