LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD7938BSUZ-6REEL7

Manufacturer
MPN
AD7938BSUZ-6REEL7
LCSC Part #
C578568
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
8-Channel, 625 kSPS, 12-Bit Parallel ADCs with a Sequencer
DatasheetADI AD7938BSUZ-6REEL7
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTQFP-32(7x7)
Operating Temperature-40℃~+85℃
InterfaceParallel Port
Quiescent Current (Iq)2uA
Voltage - Supply2.7V~5.25V
Number of Channels8
Integral non - linearity1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency700kHz~10MHz
FeaturesBipolar input;Multiplexers
Resolution(Bits)625kHz;12
S/N Ratio71dB
DNL (LSB)-
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The AD7938-6 has an accurate on-chip 2.5 V reference that can be used as the reference source for the analog-to-digital conversion. Alternatively, this pin can be overdriven to provide an external reference. The AD7938-6 uses advanced design techniques to achieve very low power dissipation at high throughput rates. The part also features flexible power management options. An on-chip control register allows the user to set up different operating conditions, including analog input range and configuration, output coding, power management, and channel sequencing.

Features

AI Translation
  • Throughput rate: 625 kSPS
  • Specified for VDD of 2.7 V to 5.25 V
  • Power consumption: 3.6 mW maximum at 625 kSPS with 3 V supplies; 7.5 mW maximum at 625 kSPS with 5 V supplies
  • 8 analog input channels with a sequencer
  • Software-configurable analog inputs: 8-channel single-ended inputs, 4-channel fully differential inputs, 4-channel pseudo differential inputs, 7-channel pseudo differential inputs
  • Accurate on-chip 2.5 V reference: ±0.2% maximum at 25°C, 25 ppm/°C maximum
  • 69 dB SINAD at 50 kHz input frequency
  • No pipeline delays
  • High speed parallel interface with word/byte mode
  • Full shutdown mode: 2 μA maximum
  • 32-lead LFCSP and TQFP packages