LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD783JRZ

Manufacturer
MPN
AD783JRZ
LCSC Part #
C578533
Packaging
SOIC-8
Customer #
Key Attributes
100nA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI AD783JRZ
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Current - Supply9.5mA
FeaturesIntegrated hold capacitor;ESD Protection;Built-in offset and drift compensation
Vos - Input Offset Voltage-
Slew Rate-
Operating Temperature0℃~+70℃
Ib - Input Bias Current100nA
Power Supply Rejection Ratio (PSRR)65dB

Introduction

AI Translation

The AD783 is a high speed, monolithic sample-and-hold amplifier (SHA). The AD783 offers a typical acquisition time of 250 ns to 0.01%. The AD783 is specified and tested for hold mode total harmonic distortion with input frequencies up to 100 kHz. The AD783 is configured as a unity gain amplifier and uses a patented self-correcting architecture that minimizes hold mode errors and ensures accuracy over temperature. The AD783 is self-contained and requires no external components or adjustments. The AD783 retains the held value with a droop rate of 0.02 μV/μs. Excellent linearity and hold mode dc and dynamic performance make the AD783 ideal for high speed 12- and 14-bit analog-to-digital converters. The AD783 is manufactured on Analog Devices' ABCMOS process which merges high performance, low noise bipolar circuitry with low power CMOS to provide an accurate, high speed, low power SHA.

Features

AI Translation
  • Acquisition Time to 0.01%: 250 ns Typical
  • Low Power Dissipation: 95 mW
  • Low Droop Rate: 0.02 μV/μs
  • Fully Specified and Tested Hold Mode Distortion
  • Total Harmonic Distortion: -85 dB
  • Aperture Jitter: 50 ps Maximum
  • Internal Hold Capacitor
  • Self-Correcting Architecture
  • 8-Pin Mini Cerdip and SOIC Packages