ADI AD7674ASTZ
| Manufacturer | |
| MPN | AD7674ASTZ |
| LCSC Part # | C578461 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 18-Bit, 800 kSPS, SAR ADC |
| Datasheet | ADI AD7674ASTZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port;SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Power-on reset | |
| Resolution(Bits) | 800kHz;18 | |
| S/N Ratio | 101dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port;SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Power-on reset | |
| Resolution(Bits) | 800kHz;18 | |
| S/N Ratio | 101dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The AD7674 is an 18-bit, 800 kSPS, charge redistribution, successive approximation register (SAR) fully differential analog-to-digital converter (ADC) that operates on a single 5 V power supply. The device contains a high speed, 18-bit sampling ADC, an internal conversion clock, an internal reference buffer, error correction circuits, and both serial and parallel system interface ports. The device is available in a 48-lead LQFP or a 48-lead LFCSP with operation specified from -40°C to +85°C.
Features
- 18-bit resolution with no missing codes
- No pipeline delay (SAR architecture)
- Differential input range: ±VREF (VREF up to 5 V)
- Throughput 800 kSPS (warp mode), 666 kSPS (normal mode), 570 kSPS (impulse mode)
- INL: ±2.5 LSB max (±9.5 ppm of full scale)
- Dynamic range: 103 dB typ (VREF = 5 V)
- SINAD: 100 dB typ at 2 kHz (VREF = 5 V)
- Parallel (18-, 16-, or 8-bit bus) and serial 5 V/3 V interface
- SPI/QSPI/MICROWIRE/DSP compatible
- On-board reference buffer
- Single 5 V supply operation
- Power dissipation: 98 mW typ at 800 kSPS, 78 mW typ at 500 kSPS (impulse mode), 160 μW at 1 kSPS (impulse mode)
- 48-lead LQFP or 48-lead LFCSP
- Pin-to-pin compatible upgrade of AD7676, AD7678, and AD7679
Applications
- CT scanners
- High dynamic data acquisition
- Geophone and hydrophone sensors
- ∑-∆ replacement (low power, multichannel)
- Instrumentation
- Spectrum analysis
- Medical instruments
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port;SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Power-on reset | |
| Resolution(Bits) | 800kHz;18 | |
| S/N Ratio | 101dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port;SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Power-on reset | |
| Resolution(Bits) | 800kHz;18 | |
| S/N Ratio | 101dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The AD7674 is an 18-bit, 800 kSPS, charge redistribution, successive approximation register (SAR) fully differential analog-to-digital converter (ADC) that operates on a single 5 V power supply. The device contains a high speed, 18-bit sampling ADC, an internal conversion clock, an internal reference buffer, error correction circuits, and both serial and parallel system interface ports. The device is available in a 48-lead LQFP or a 48-lead LFCSP with operation specified from -40°C to +85°C.
Features
- 18-bit resolution with no missing codes
- No pipeline delay (SAR architecture)
- Differential input range: ±VREF (VREF up to 5 V)
- Throughput 800 kSPS (warp mode), 666 kSPS (normal mode), 570 kSPS (impulse mode)
- INL: ±2.5 LSB max (±9.5 ppm of full scale)
- Dynamic range: 103 dB typ (VREF = 5 V)
- SINAD: 100 dB typ at 2 kHz (VREF = 5 V)
- Parallel (18-, 16-, or 8-bit bus) and serial 5 V/3 V interface
- SPI/QSPI/MICROWIRE/DSP compatible
- On-board reference buffer
- Single 5 V supply operation
- Power dissipation: 98 mW typ at 800 kSPS, 78 mW typ at 500 kSPS (impulse mode), 160 μW at 1 kSPS (impulse mode)
- 48-lead LQFP or 48-lead LFCSP
- Pin-to-pin compatible upgrade of AD7676, AD7678, and AD7679
Applications
- CT scanners
- High dynamic data acquisition
- Geophone and hydrophone sensors
- ∑-∆ replacement (low power, multichannel)
- Instrumentation
- Spectrum analysis
- Medical instruments
C578461 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

